VHR-6N by JST Manufacturing

Overview of VHR-6N by JST Manufacturing

The VHR-6N is a female board connector with 6 contacts arranged in a single row, featuring a right-angle crimp terminal. It is part of the VH series from JST (Japan Solderless Terminals) Manufacturing. The connector is designed for a pitch spacing of 3.96mm and is specifically engineered to be used with SVH-21T-P1.1 contacts. This part adheres to stringent environmental standards, being both RoHS compliant and Reach compliant, underscoring its suitability for global deployment in a variety of industries.

With a body length of 0.933 inches, a breadth of 0.413 inches, and a depth of 0.524 inches, the VHR-6N is compact yet capable of supporting a rated current of up to 10A, making it an excellent choice for power connection applications. The connector’s insulator is made from Polyamide 6, providing excellent thermal and mechanical properties, while its UL 94V-0 flammability code ensures high levels of safety. Furthermore, the component is recognized under various standards, including CSA, TUV, and UL, making it a highly versatile and reliable option for a wide range of applications.

Industry Applications for VHR-6N

The broad acceptance and versatile features of the VHR-6N by JST Manufacturing facilitate its deployment across various industries. While it is explicitly designed to meet the needs of applications requiring robust and reliable electrical connections, its specific characteristics such as high current rating, RoHS compliance, and compact form factor extend its utility beyond the basic specifications.

  • Energy and Power Systems: Given its high current rating and RoHS compliance, the VHR-6N could potentially be incorporated into renewable energy systems such as solar panel connections or battery storage systems, where high reliability and environmental compliance are paramount. The connector could serve to facilitate reliable power distribution within these systems.

  • Transportation and Logistics: The robust design and reliable electrical connectivity might make it suitable for use in transportation infrastructure, possibly in electric vehicle charging stations or within logistics tracking systems that require dependable power and signal connections.

  • Renewable Energy: In the renewable energy sector, particularly in solar and wind power installations, the VHR-6N might find applications in connecting control units to power sources, owing to its ability to handle significant current and its durability in various environmental conditions.

It is critical for engineering and design teams to evaluate and verify the suitability of the VHR-6N for specific applications, ensuring adherence to industry standards and fulfilling specific requirements. The potential applications listed above are illustrative and conceptual, emphasizing the need for detailed analysis in real-world scenarios.

About JST Manufacturing

JST Manufacturing is a leader in the production of electrical and electronic connectors, including a wide array of Headers and Edge Type Connectors. The company is well-known for its commitment to innovation, quality, and reliability. JST’s portfolio comprises connectors that find applications in a diverse set of industries such as automotive, consumer electronics, and industrial equipment. Specifically, in the realm of Headers and Edge Type Connectors, the VHR-6N and its counterparts highlight JST’s capacity to engineer solutions that meet stringent specifications and diverse customer demands.

Where to Find VHR-6N by JST Manufacturing

To source the VHR-6N connector, potential buyers are recommended to utilize findchips.com. This resource offers comprehensive information, including current stock levels and pricing from a variety of distributors. Historically, the VHR-6N has been stocked by distributors such as LCSC, CoreStaff Co Ltd, Chip1Stop, and Bürklin Elektronik, among others. However, for the most accurate and up-to-date information regarding availability and pricing, visit findchips.com. Here, users can also explore alternate parts to the VHR-6N that might be offered by JST Manufacturing or other manufacturers within the broad category of Headers and Edge Type Connectors.

Compare pricing for VHR-6N and other Headers and Edge Type Connectors / Connectors at findchips.com