Overview of RSCSK2243R3D02008U by ELNA America Inc.
The RSCSK2243R3D02008U, manufactured by ELNA America Inc., is an Electric Double Layer Capacitor (EDLC) characterized by its significant storage capacity of 220,000 µF. This component operates at a nominal voltage of 3.3V and exhibits a substantial tolerance range, with a positive deviation of up to 80% and a negative variation of 20%. Its design includes a surface mount (SMT) package style, making it well-suited for compact and densely populated electronic boards.
This special capacitor belongs to the Special Capacitors subcategory under the broad category of capacitors. Special Capacitors like the RSCSK2243R3D02008U are designed for applications requiring high energy storage and rapid charge and discharge cycles within a small footprint. This capacitor’s electrical characteristics, such as its substantial capacitance value coupled with a relatively low rated voltage, are indicative of its suitability for power stabilization, pulse power applications, and backup power requirements.
In terms of physical dimensions, the component measures 2.1 mm in length with a diameter of 6.8 mm, characteristic of its CHIP package description. Its operating temperature range spans from -10 °C to 60 °C, accommodating a variety of ambient environments. Importantly, this capacitor is RoHS compliant and meets REACH standards, signifying its adherence to current environmental and health safety regulations.
Industry Applications for RSCSK2243R3D02008U
The RSCSK2243R3D02008U is potentially applicable in a multitude of industries, given its capacitive strength and fast charging capabilities. While specific applications require precise engineering analysis and validation, the following represent areas where this capacitor could provide functional benefits:
- Industrial Automation: Tools and machinery used in automated manufacturing processes could leverage the high-capacitance storage for emergency power backup or short-term power during critical operations. This includes robotic arms, sensors, and actuators that require instantaneous power support during rapid motion or in the event of a main power supply interruption.
- Energy Management Systems: In contexts where power conditioning and transient voltage suppression are crucial, such as in renewable energy installations (solar panels, wind turbines), the capacitor might serve as a buffer to smooth out voltage fluctuations and provide short-term energy storage during transient conditions.
- Consumer Electronics: High-capacitance capacitors are potentially utilizable in portable devices for rapid charge accumulation, potentially benefiting fast-charging power banks, smartphones, and portable speakers. While operating voltages must align with the device specifications, the capacitor’s capacity for quick energy storage and release underlines its utility in enhancing device performance and power efficiency.
- Wearable Technology: Compact devices such as smartwatches, fitness trackers, and healthcare monitoring devices could employ these capacitors for energy storage solutions that require minimal space but offer substantial power density for temporary functions or as a primary power source in ultra-low power state operations.
Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ELNA America Inc.
ELNA America Inc. is a renowned manufacturer in the world of electronic components, particularly known for its expertise in producing a wide variety of capacitors. Within the domain of Special Capacitors, ELNA stands out for its innovative designs and high-quality products. The RSCSK2243R3D02008U is just one example among many of ELNA’s offerings that demonstrate the company’s commitment to providing solutions for high-demand applications where reliability and performance are paramount.
ELNA’s capacitors are utilized across a broad spectrum of technologies, from consumer electronics to industrial machinery, showcasing the brand’s versatility in meeting diverse market needs. With a focus on sustainability and compliance with international standards, ELNA America Inc. continues to push the boundaries of capacitor technology, offering components that lead in reliability, efficiency, and environmental friendliness.
Where to Find RSCSK2243R3D02008U by ELNA America Inc
To secure RSCSK2243R3D02008U for your application, your best starting point is to search on findchips.com. This platform provides comprehensive information on stock levels, pricing, and availability from leading distributors. The part has historically been available through distributors such as Future Electronics and DigiKey, though stock levels and availability fluctuate.
By using findchips.com, you gain access to real-time data that can help streamline the procurement process. Additionally, if you’re exploring alternatives within the Special Capacitors category, the platform can offer insights into similar parts offered by ELNA America Inc or other manufacturers, ensuring you find the exact component that meets your specific requirements.