MPU-6050 by InvenSense Inc

Overview of MPU-6050 by InvenSense Inc.

The MPU-6050 sensor module, built by InvenSense Inc., stands out in the subcategory of Other Signal Circuits with its high-precision 3-axis gyroscope and 3-axis accelerometer capabilities wrapped in a QFN-24 package. Designed for low power consumption with a nominal supply voltage of 2.5 V and operational voltage ranging from 2.375 V to 3.46 V, this CMOS tech-based component is optimized for the industrial temperature grade, enduring extreme conditions from -40 °C up to 85 °C. With a compact squared footprint of just 4mm x 4mm and a very thin profile (maximum seated height of 0.95 mm), it is ideally suited for applications where space and power efficiency are critical. Its RoHS compliance and Moisture Sensitivity Level (MSL) of 3 indicate a commitment to environmentally safe manufacturing and handling. Furthermore, with a lead time of 52 weeks as of the current writing, planning is essential when incorporating this component into production schedules.

Industry Applications for MPU-6050

The MPU-6050’s versatility and performance make it a prime choice for a wide array of applications:

  • Consumer Electronics: In smartphones, gaming controllers, and wearable devices, its ability to provide real-time motion sensing through 6 degrees of freedom enhances user interfaces and game play, offering a more interactive and immersive experience.
  • Internet of Things (IoT): IoT devices benefit from its low power consumption and precision in monitoring environmental movement for applications like security systems, smart home devices, and asset tracking solutions.
  • Robotics and Drones: For robotics, the MPU-6050 offers critical data for balance control and navigation, ensuring stable operation and precise movements. Drones utilize these sensors for flight controls and stability, making them indispensable for these applications.
  • Industrial Applications: The robust operational temperature range and compact size make it suitable for industrial machine monitoring, where precise motion detection can predict maintenance needs or enhance safety mechanisms in automated processes.

About InvenSense Inc.

InvenSense Inc., a noted manufacturer in the semiconductor industry, specializes in MEMS (MicroElectroMechanical Systems) sensor platforms. Among their offerings, the MPU-6050 is a hallmark of their commitment to innovation in motion and sound sensing technologies. InvenSense’s lineup extends beyond just the MPU-6050 into a variety of other signal circuits, broadening the spectrum of applications where their components can be applied. Their expertise in integrating gyroscopes, accelerometers, magnetometers, and pressure sensors into compact, power-efficient solutions solidifies their position as a go-to for engineers requiring high-quality, reliable MEMS for a wide range of electronic devices.

Where to Find MPU-6050 by InvenSense Inc

To procure the MPU-6050 for your project, start your search at findchips.com. There, you can compare current stock and pricing from multiple distributors. Historically, this component has been stocked by distributors such as Newark, DigiKey, and Farnell, among others. However, to ensure you’re getting accurate, up-to-date information on availability and pricing, directly checking at FindChips is recommended. Additionally, for alternative options in Other Signal Circuits, visiting this link can provide insights into similar parts offered by InvenSense Inc or other manufacturers, ensuring you find the perfect fit for your application.

Compare pricing for MPU-6050 and other Other Signal Circuits / Signal Circuits at findchips.com