FT232BL-TRAY by FTDI Chip

Overview of FT232BL-TRAY by FTDI Chip

The FT232BL-TRAY by FTDI Chip is marketed as a USB full-speed Serial UART IC contained within a Low Quad Flat Pack (LQFP-32) package. Offering a bridge between USB communications and UART (Universal Asynchronous Receiver/Transmitter) interfaces, this component operates at a clock frequency of up to 6 MHz and supports a variety of data formats and flow control mechanisms, making it a versatile choice for implementing USB connectivity in a wide range of electronics. The FT232BL-TRAY is built on CMOS technology and adheres to RoHS compliance standards, ensuring it meets global environmental and safety requirements for electronic components.

Important to highlight, the FT232BL-TRAY operates within a commercial temperature grade, ranging from 0°C to 70°C, and runs on a nominal supply voltage of 5V. This part is also designated as ‘obsolete’ in its lifecycle status, advising that potential users should plan for future availability considerations when choosing this component for new designs.

Industry Applications for FT232BL-TRAY

The vast array of features offered by the FT232BL-TRAY lends this component to potential application across multiple industries. Here are a few sectors and use cases where the FT232BL-TRAY might find relevance:

  • Computing and Data Storage: The FT232BL-TRAY could potentially be utilized in desktop or laptop computers, servers, and storage devices where USB connectivity is essential. This might include being part of a bridge solution to allow legacy serial devices to interface with modern USB ports.
  • Industrial Control: In the realm of industrial automation and control systems, the FT232BL-TRAY might serve as the communication backbone for field devices, sensors, and actuators that require reliable data exchange through USB interfaces.
  • Consumer Electronics: For gadgets and consumer electronics that rely on serial communication for functions such as configuration, diagnostics, or data logging, this component could provide an efficient way of adding USB connectivity.
  • Telecommunications: Networking equipment, such as routers and modems, which necessitate a connection to computers for configuration or firmware updates, may incorporate the FT232BL-TRAY as part of their design for USB interface facilitation.

Note, these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific project requirements.

About FTDI Chip

Future Technology Devices International Ltd (FTDI Chip) specializes in the design and supply of silicon and software solutions for the global computer, consumer, and industrial markets. In relation to Bus Controllers, FTDI Chip stands out with its comprehensive range of USB interface components embodied in the ease of design-in through minimal system components and simplified software integration. The FT232BL-TRAY is one of the key components offered by FTDI Chip in this segment, fulfilling the demand for straightforward USB to serial UART interfaces. FTDI’s commitment to delivering cutting-edge technology, along with its product quality and support, has made its offerings, including the FT232BL-TRAY, valuable to engineers and designers across various application domains.

Where to Find FT232BL-TRAY by FTDI Chip

For sourcing the FT232BL-TRAY, Findchips.com offers an efficient platform for checking current stock levels and pricing from multiple distributors. It is advisable for potential buyers to visit findchips.com to get the most up-to-date information. Historically, distributors such as Win Source Electronics and DigiKey have stocked the FT232BL-TRAY, among others. To find alternate Bus Controllers that might be offered by FTDI Chip or other manufacturers, visiting findchips.com can provide broader selection options and comparison capabilities.

Compare pricing for FT232BL-TRAY and other Bus Controllers / Microcontrollers and Processors at findchips.com