MT41K256M16TW-107:P by Micron Technology Inc

Overview of MT41K256M16TW-107:P by Micron Technology Inc.

The MT41K256M16TW-107:P by Micron Technology Inc. exemplifies the latest in Dynamic Random-Access Memory (DRAM) technology, specifically in the category of DDR3L DRAM. This component is tailored for applications requiring high-speed data retrieval and storage, with a memory density of 4,294,967,296 bits. Encased in a compact FBGA-96 package, this memory module facilitates efficient space utilization, making it an ideal choice for designs with limited PCB area.

One of the distinctive features of this part is its support for multi-bank page burst access mode, which enhances its performance by allowing simultaneous data access across different memory banks. Furthermore, the MT41K256M16TW-107:P operates on a supply voltage range from 1.283 V to 1.45 V, with a nominal voltage of 1.35 V, making it compatible with low-power applications. As an added advantage, self-refresh capability contributes to its low power consumption, making it suitable for energy-sensitive projects. In terms of environmental compliance, the part is RoHS-compliant, although it is noteworthy that it is not REACH compliant.

Featuring an operating temperature range that reaches up to 95°C, this component is designed for reliability under varying thermal conditions. The terminal material comprises Tin Silver Copper, ensuring good solderability and long-term reliability. With a factory lead time of 18 weeks as of current writing, planning for procurement needs to be done with foresight to account for production schedules.

Industry Applications for MT41K256M16TW-107:P

  • Computing and Data Storage: As identified, its major application is in computing systems, including desktops, laptops, and server architectures, where its speed and efficiency can significantly improve system performance.
  • Consumer Electronics: Used in a variety of consumer electronics such as smart TVs, gaming consoles, and digital cameras, where quick data processing and storage are crucial for user experience.
  • Networking and Telecommunications: Suitable for network routers, switches, and base stations where maintaining high-speed data throughput and reliable performance is necessary.
  • Automotive Systems: Given its robust operating temperature range and reliability, it fits well into automotive applications, especially in advanced driver-assistance systems (ADAS) and infotainment systems that require durable and high-speed memory solutions.

About Micron Technology Inc.

Micron Technology Inc. is a world leader in memory and storage solutions, pioneering advanced DRAMs, NAND flash, and other semiconductor technologies. The company’s commitment to innovation is evident in its diverse portfolio, which includes a wide range of memory solutions catering to an array of industries. The MT41K256M16TW-107:P is a testament to Micron’s expertise in producing high-density, low-power DRAMs that meet the stringent requirements of modern electronic devices. With decades of experience in the memory sector, Micron continues to push the boundaries of what’s possible, offering components that enhance the performance, efficiency, and reliability of electronic systems worldwide.

Where to Find MT41K256M16TW-107:P by Micron Technology Inc

To source the MT41K256M16TW-107:P, FindChips provides a comprehensive and current listing of available stock from numerous distributors. It’s recommended to visit findchips.com for the latest availability and pricing information. For those looking into alternative DRAM solutions, FindChips’ DRAMs page is a valuable resource for exploring components offered by Micron Technology Inc. and other manufacturers.

Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, Mouser Electronics, and Arrow Electronics. However, for the most current stock levels and to ensure best pricing, checking directly on FindChips is advisable.

Compare pricing for MT41K256M16TW-107:P and other DRAMs / Memory at findchips.com