JANTX1N5615 by Microchip Technology Inc

Overview of JANTX1N5615 by Microchip Technology Inc.

The JANTX1N5615 is a specialized rectifier diode designed by Microchip Technology Inc. This component is characterized by its avalanche technology, capable of managing high voltage spikes, making it suitable for a wide range of demanding applications. It operates in a single phase and consists of one element, with an output current maximum of 1A and a repetitive peak reverse voltage (V(RRM)) of 200V. The diode is crafted from silicon, promising reliable performance under varying conditions.

The packaging of the JANTX1N5615 is notable for its use of hermetic sealing in a glass material, similar to the DO-7 package, with two pins for connection. This hermetic sealing ensures protection against moisture and other environmental conditions, significantly enhancing the diode’s longevity and reliability. Notably, the component is not surface-mountable, featuring a wire terminal form in an axial terminal position. Despite its non-compliance with the RoHS directive, it adheres to REACH regulations and comes with a military specification reference (MIL-19500/429J), attesting to its qualified status for high standards applications.

Industry Applications for JANTX1N5615

The JANTX1N5615 rectifier diode’s robust features, such as its avalanche capability and high voltage endurance, make it suitable for various high-reliability sectors. While it has specific uses in space technology, aerospace and defense, energy and power systems, and renewable energy, its potential applications stretch across many other fields, always pending engineering and design verification.

  • Space Technology: In the realm of space technology, components like the JANTX1N5615 may potentially find utility in satellites and spacecraft power management systems, specifically in subsystems where power consistency and spike protection are critical. Its military specifications ensure it could withstand harsh environmental challenges encountered in space.
  • Aerospace and Defense: Potentially serving a crucial role in aerospace systems, this diode could be incorporated into aircraft power supplies and navigational aids, offering resilience against power fluctuations and contributing to the operational integrity of critical defense systems.
  • Energy and Power Systems: Within this sector, the diode might find applications in power distribution units, especially those requiring high reliability in voltage regulation and protection against power surges, thus safeguarding complex and sensitive electrical systems.
  • Renewable Energy: Renewable energy systems, including solar power inverters or wind turbine controllers, might integrate such diodes. Here, they could aid in managing fluctuating power outputs inherent to renewable sources, adding an extra layer of stability and reliability.

Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent figure in the semiconductor industry, renowned for its comprehensive range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of diodes, particularly rectifier diodes, Microchip Technology Inc. contributes significantly with parts like JANTX1N5615 and similar devices. Their expertise spans across offering products that meet stringent requirements, including those with military specifications and for use in rugged environments. Their commitment to quality and reliability, alongside continuous innovation, makes their diodes well-suited for critical applications in various high-tech industries.

Where to Find JANTX1N5615 by Microchip Technology Inc

To procure JANTX1N5615, our platform FindChips.com offers a comprehensive and up-to-date sourcing guide. Here, you can find current stock levels and pricing from a variety of distributors to make an informed purchasing decision. This part and other Rectifier Diodes can be found with detailed specifications and availability. Historically, JANTX1N5615 has been available from distributors such as Master Electronics, NAC, Bristol Electronics, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing, it is recommended to visit findchips.com.

Compare pricing for JANTX1N5615 and other Rectifier Diodes / Diodes at findchips.com