AT24C256C-SSHL-B by Microchip Technology Inc

Overview of AT24C256C-SSHL-B by Microchip Technology Inc.

The AT24C256C-SSHL-B is a serial Electrically Erasable Programmable Read-Only Memory (EEPROMs) from Microchip Technology Inc. It boasts a memory size of 256 Kbit with a memory organization of 32K x 8Bit. This part supports a serial I2C (2-Wire) interface, facilitating simple integration into a broad range of applications through its synchronous operation mode. With a clock frequency of up to 1 MHz, it operates efficiently across a wide voltage range from 1.7V to 5.5V, making it an adaptable solution for systems requiring variable power supplies.

Attributes like its 100,000 write/erase cycle endurance and a long data retention time of more than 100 years indicate its reliability for long-term data storage solutions. The AT24C256C-SSHL-B is packaged in an 8-pin small outline integrated circuit (SOIC), compatible with surface-mount technology which aids in minimizing the board space required. RoHS compliance ensures it meets EU standards for restriction of hazardous substances, making it an environmentally safer choice for electronic designs.

Industry Applications for AT24C256C-SSHL-B

The versatility of the AT24C256C-SSHL-B enables it to be a preferred choice for various application domains. While its primary application domains include consumer electronics, its technical specifications permit a broader spectrum of potential use cases.

  • Consumer Electronics: Its small form factor and high storage capability make it potentially suitable for various consumer devices such as digital cameras, smart wearables, and portable audio players. Its robust data retention and endurance capacities ensure reliability for devices requiring frequent data updates.
  • Industrial Control Systems: This part could potentially be utilized within industrial environments for storing configuration parameters, calibration data, or device state information across power cycles. Compatibility with a wide range of operational temperatures (-40 to 85°C) makes it conducive for applications subjected to harsh environmental conditions.
  • Communication Equipment: In communication systems, it might find applications in storing network configurations or firmware for modems and routers. Its I2C interface ensures simplicity in system integration and data access on platforms requiring serial connectivity.
  • Healthcare Devices: For healthcare applications, this EEPROM could be potentially used in medical monitoring devices, where it can store patient data or device configuration. Its data integrity features are crucial for sensitive applications where data accuracy is paramount.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a globally recognized leader in the field of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. As it relates to memory technology, and EEPROMs in particular, Microchip offers a wide portfolio that includes the AT24C256C-SSHL-B among others. Known for their reliability and performance, Microchip’s EEPROMs are used across a broad spectrum of applications. Microchip consistently pushes the envelope with their memory products by offering a range of sizes, form factors, and power consumption options to cater to varying requirements, further underpinning their dedication to innovation and quality.

Where to Find AT24C256C-SSHL-B by Microchip Technology Inc

For those looking to purchase the AT24C256C-SSHL-B EEPROM, findchips.com offers a reliable resource for comparing availability and pricing across various distributors. To explore alternate parts or other EEPROMs from Microchip Technology Inc or other manufacturers, leveraging the EEPROMs section on findchips.com can provide valuable insights.

In the past, distributors that have stocked the AT24C256C-SSHL-B include Win Source Electronics, Master Electronics, Future Electronics, and Mouser Electronics. However, to get the most current stock levels and pricing, it’s recommended to check on findchips.com directly.

Compare pricing for AT24C256C-SSHL-B and other EEPROMs / Memory at findchips.com