TLE42962GV33HTSA1 by Infineon Technologies AG

Overview of TLE42962GV33HTSA1 by Infineon Technologies AG

The TLE42962GV33HTSA1 is a fixed positive low-dropout (LDO) regulator offering a 3.3V output, ultra-low drop of 0.3V, specifically housed in a PDSO5 package. This component is characterized by its green plastic SCT-595, 5-pin configuration. Designed and manufactured by Infineon Technologies AG, this LDO regulator supports an output current of up to 30mA, making it suitable for applications requiring steady, low-power voltage regulation.

This LDO comes with several notable features including a broad input voltage range from 4V to 45V and a maximum dropout voltage of 0.3V, which helps ensure efficient regulation even when the input voltage drops close to the output voltage. Its robust design allows operation in temperatures ranging from -40°C to +150°C, making it viable for use in a wide array of environments. With an output voltage tolerance maximum of +/-3.9%, this regulator ensures precise voltage supply, enhancing system reliability. Furthermore, the TLE42962GV33HTSA1 is designed to meet stringent industry requirements, exemplified by its compliance with RoHS, REACH, and it being categorized under ECCN Code “EAR99”.

This part’s application potential is broad due to its high input voltage capability and stringent load regulation (maximum of 0.05%), paired with its environmental ruggedness indicated by its Moisture Sensitivity Level (MSL) 1 rating. Its small form factor, achieved through its TSSOP thin profile package, enables integration into space-constrained applications while still providing the desired electrical and thermal performance.

Industry Applications for TLE42962GV33HTSA1

The wide input voltage range and low dropout voltage make the TLE42962GV33HTSA1 a versatile component potentially suitable for various industries. While specific use cases should always be analyzed and verified by engineering and design teams concerning industry standards and application requirements, here are some conceptual illustrations:

  • Industrial Automation: This part might be used to regulate power in sensors, small motors, or other control systems, where reliable voltage is crucial for operational accuracy.
  • Energy and Power Systems: Its ability to handle up to 45V in input makes it potentially suitable for renewable energy systems, such as solar panel controllers or smart grid infrastructure, where voltage levels can vary widely.
  • Transportation and Logistics: The robust operating temperature range could ensure performance in outdoor trackers or in-vehicle electronics where temperature variations are common.
  • Robotics and Drones: Its compact size and stable output may benefit robotics applications where space is at a premium and precise voltage regulation is necessary for sensors and control units.

Note that these potential applications are conceptual or illustrative and require further analysis and verification for compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG stands as a reputable leader in the semiconductor industry, with a strong focus on automotive, industrial, and IoT markets. Within the realm of Linear Regulator ICs, Infineon offers a broad portfolio designed to meet diverse application requirements, ranging from high-current automotive solutions to power-efficient chips for consumer electronics.

The TLE42962GV33HTSA1 is indicative of Infineon’s commitment to high-quality, reliable power management solutions. Infineon’s Linear Regulators are designed to address the critical needs of power efficiency, heat reduction, and operational stability in complex systems. Their extensive range ensures that designers can find the right match for their application’s specific voltage, current, and package requirements, underlining Infineon’s prowess in both innovation and standardization in power circuit technologies.

Where to Find TLE42962GV33HTSA1 by Infineon Technologies AG

To purchase the TLE42962GV33HTSA1 or explore alternative parts, prospective buyers should utilize the powerful search tools available on findchips.com. By searching for this part, users can access real-time availability from various distributors, compare pricing, and obtain detailed part specifications. The Linear Regulator ICs category on FindChips provides a comprehensive view of similar parts offered by Infineon Technologies AG and other manufacturers. Previously, TLE42962GV33HTSA1 has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics. However, inventory levels and availability can fluctuate, thus it’s recommended to check FindChips for the current status.

Compare pricing for TLE42962GV33HTSA1 and other Linear Regulator ICs / Power Circuits at findchips.com