Overview of B4P-VH(LF)(SN) by JST Manufacturing
The B4P-VH(LF)(SN) is a Wire-to-Board connector header with four positions, offering a pitch spacing of 3.96mm. Manufactured by JST (Japan Solderless Terminals), this connector is part of the VH series, known for its locking header feature and top-entry design. Its structural attributes include a single row configuration, male contact gender, straight contact termination type through hole soldering, and a robust design that ensures reliability and durability in various applications. Highly valued for its polarity, ensured by a polarized housing, and a rated current of 10 A, it stands out as an efficient solution for achieving secure and consistent electrical connections in printed circuit boards (PCBs).
The connector boasts several key features, including tin over copper contact finish mating, brass contact material, and a white insulator color made from polyamide66, which meets the demanding standards of RoHS compliance. With an insulation resistance of 1000000000 Ω and dielectric withstanding voltage of 1500VAC V, it underscores safety and longevity in electronic assemblies. This product, furthers its usability in various sectors by meeting several reference standards, such as CSA, TUV, and UL, indicating its suitability for wide-ranging applications while maintaining compliance with industry norms.
Industry Applications for B4P-VH(LF)(SN)
Though the Headers and Edge Type Connectors, like the B4P-VH(LF)(SN), find themselves applicable in a multitude of industries, certain sectors might particularly benefit from the unique features this part has to offer. These include:
- Energy and Power Systems: In this sector, robust and reliable connectors are pivotal. The locking mechanism of the B4P-VH(LF)(SN) could potentially prevent accidental disconnections in environments where uninterrupted power supply is critical. Its high insulation resistance and dielectric withstanding voltage make it a suitable candidate for use in power distribution modules, uninterruptible power supplies (UPS), and in renewable energy systems such as solar inverters and battery management systems in energy storage solutions.
- Transportation and Logistics: Vehicle tracking systems, electronic logging devices (ELDs), and in-vehicle telematics systems might potentially utilize such connectors for their data and power transmission needs. The environmental resilience implied by its operating temperature range from -25 °C to 85 °C could potentially assure performance in the variable conditions experienced in transportation and logistics operations.
- Renewable Energy: The B4P-VH(LF)(SN) might find a use in the interconnection of devices within renewable energy generation equipment. Its ability to handle significant current (rated at 10 A) makes it a potential contender for connecting modules in solar power installations or as part of the interconnectivity solutions in wind turbines, especially in the internal electronic systems requiring reliable connectivity solutions.
It’s important to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a globally recognized leader in the production of Connectors, including an extensive range of Headers and Edge Type Connectors. Known for innovating in the connector space, JST combines design functionality with manufacturing expertise to provide solutions that meet a wide array of electrical and mechanical requirements. Their products, including the B4P-VH(LF)(SN), are widely used across industries due to their reliability, quality, and compliance with international standards. JST’s VH series, to which the B4P-VH(LF)(SN) belongs, exemplifies the company’s commitment to providing versatile and robust connector solutions, catering to a broad range of applications in the electronics sector.
Where to Find B4P-VH(LF)(SN) by JST Manufacturing
Finding the B4P-VH(LF)(SN) for procurement or to explore its current pricing and availability can be effortlessly done through findchips.com. This platform aggregates data from a wide range of distributors to provide up-to-date information on electronic components. For those interested in this particular model or similar Headers and Edge Type Connectors, findchips.com is invaluable for comparing options. Historically, the part has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and CoreStaff Co Ltd, among others. However, inventory levels and availability can fluctuate, so consulting findchips.com directly will ensure you have the most current data at your fingertips.