Overview of MT40A4G8NEA-062E:F by Micron Technology Inc.
The MT40A4G8NEA-062E:F from Micron Technology Inc. is a DDR4 SDRAM (Double Data Rate Fourth Generation Synchronous Dynamic Random-Access Memory) component that provides a robust and high-speed memory solution for a wide range of applications. This memory module is encapsulated in a FBGA-78 (Fine Pitch Ball Grid Array) package, making it suitable for compact and high-density mounting requirements. The product is designed with a CMOS (Complementary Metal-Oxide-Semiconductor) technology that ensures low power consumption while offering high performance.
This component boasts a memory density of 32Gbit and operates at a maximum clock frequency of 1.6 GHz, which is critical for applications requiring high-speed data transfer and high bandwidth. It has an organization of 4Gx8, indicating that it has a data width of 8 bits and a total of 4 gigabits of memory. The package dimensions are compact, with a length of 11 mm and a width of 7.5 mm, and it has a seated height maximum of 1.2 mm. With a supply voltage range of 1.14 V to 1.26 V, it is designed for low power consumption, making it an ideal choice for energy-sensitive projects. Furthermore, the MT40A4G8NEA-062E:F supports multi-bank page burst access mode, enhancing its efficiency for read/write operations and its operational flexibility.
Industry Applications for MT40A4G8NEA-062E:F
The MT40A4G8NEA-062E:F is versatile and can potentially be used in a variety of industry applications. While the specific application suitability for this DRAM module requires thorough analysis and verification by engineering and design teams, the following are some conceptual use cases in various industries:
- Consumer Electronics: Devices such as high-performance gaming consoles, smart TVs, and advanced cameras might benefit from the speed and capacity of the MT40A4G8NEA-062E:F. Its high bandwidth and fast access times could enhance the user experience by providing smoother graphics, faster loading times, and more responsive applications.
- Computing and Data Storage: Servers, desktops, and laptops could utilize this DRAM for efficient data processing and storage. Its high density and speed support the demands of multitasking environments, large databases, and real-time data analysis, contributing to improved system performance and reliability.
- Networking Devices: High-speed routers, switches, and networking hardware that require fast and reliable memory to manage large volumes of data traffic might find the MT40A4G8NEA-062E:F suitable. The memory’s ability to support synchronous operations at high frequencies can help in reducing latency and increasing throughput in network infrastructure.
- Industrial Applications: Advanced automation systems, including robotics and industrial PCs, can benefit from the robust performance and reliability offered by this DRAM. Its capacity and speed support complex computations and real-time processing needs of industrial control systems.
Note: The potential industry applications mentioned are conceptual and require validation for compliance with industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a leading global provider of memory and storage solutions. The company’s portfolio includes some of the most advanced DRAMs, NAND, NOR Flash, and SSDs in the industry. Its commitment to innovation and quality has made its products a top choice for various applications across the computing, networking, and consumer electronics sectors.
The MT40A4G8NEA-062E:F is a testament to Micron’s expertise in DRAM technology, offering high performance, reliability, and efficiency for demanding applications. With its extensive experience in memory design and manufacturing, Micron continues to develop products that push the limits of technology, catering to the ever-evolving needs of the electronics industry.
Where to Find MT40A4G8NEA-062E:F by Micron Technology Inc
For those looking to procure the MT40A4G8NEA-062E:F, or seeking alternatives, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. Historically, reputable distributors such as Avnet, Mouser Electronics, DigiKey, and Newark have been known to carry this part. However, for up-to-date availability and competitive pricing, accessing findchips.com is recommended.
In addition to locating the MT40A4G8NEA-062E:F, you can also use findchips.com to explore alternate parts offered by Micron Technology Inc or other manufacturers. This comparison can be invaluable for design and procurement teams evaluating options for their specific applications and requirements.