USB2517I-JZX by Microchip Technology Inc

Overview of USB2517I-JZX by Microchip Technology Inc.

The USB2517I-JZX by Microchip Technology Inc. is a universal serial bus (USB) controller, specifically designed for USB hub applications. It features a QCC64 package, measuring 9 x 9 mm with a 0.50 mm pitch, and is compliant with the RoHS (Restriction of Hazardous Substances) standards. This piece of hardware is a 7-port USB 2.0 high-speed hub controller, crafted to work within a voltage range of 3 V to 3.6 V and packaged in a QFN (Quad-Flat No-leads) 64-pin format that is RoHS compliant, emphasizing Microchip’s commitment to environmental sustainability.

This part is notable for its adherence to the bus controllers subcategory of Microcontrollers and Processors, indicating its pivotal role in managing communication and data transfer between the central processing unit (CPU) and other bus peripherals within a computing environment. The USB2517I-JZX supports multiple bus compatibility options including I2C, SPI, SMBus, UART, and USB, providing flexibility in interfacing with different system components. Its data transfer rate can go up to 60 MBps, and it operates on a clock frequency maximum of 24 MHz, catering to applications requiring high-speed USB capabilities.

Additionally, this component is designed to operate within a wide temperature range of -40 °C to 85 °C, making it suitable for various industrial environments. The part’s technology is based on CMOS, ensuring low power consumption, with a supply current maximum of 95 mA. It is surface mountable, further enhancing its appeal for modern printed circuit board (PCB) designs due to ease of assembly and space efficiency.

Industry Applications for USB2517I-JZX

The USB2517I-JZX from Microchip Technology Inc. lends itself to a vast array of industry applications due to its versatile USB 2.0 hub functionality and robust performance characteristics. Note that the following potential industry applications are conceptual and illustrative. Engineering and design teams must verify these use cases against industry standards and specific application requirements to ensure proper implementation.

  • Computing and Data Storage: Within the computing sector, devices such as desktop computers, laptops, and server farms might potentially utilize the USB2517I-JZX as a part of their USB hub assemblies, enabling connectivity with multiple USB devices simultaneously. Its high-speed data transfer and multiple bus compatibility make it particularly useful for external storage solutions, docking stations, and high-performance computing peripherals that rely on fast, efficient data exchanges.
  • Consumer Electronics: The USB2517I-JZX could find potential use in consumer electronic products that require additional USB ports, such as gaming consoles, smart TVs, and media players. Its compact size and high-speed data transfer capabilities are ideal for enhancing the connectivity and functionality of home entertainment systems.
  • Industrial Control Systems: Industrial applications, particularly those requiring robust data communication channels, might benefit from integrating the USB2517I-JZX. Its wide operating temperature range and support for multiple communication protocols make it suitable for industrial PCs, automation systems, and control modules that manage machinery and production processes.
  • Telecommunications: In telecom equipment, the USB2517I-JZX could potentially be used for expanding the connectivity options of network routers, switches, and base stations. Its capability to support various data and control buses makes it an excellent choice for adding peripheral connectivity in complex communications infrastructure.

Note: These potential industry applications are conceptual and require professional evaluation before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its expertise spans across the spectrum of microcontrollers and processors, with a particular focus on Bus Controllers. Microchip excels in the development of advanced IC products for managing data communication and processing within embedded systems.

The manufacturing and development of parts like the USB2517I-JZX, among others, showcase Microchip’s commitment to innovation in the area of high-speed data connectivity solutions. By integrating features such as multi-protocol support, high data transfer rates, and compliant package designs, Microchip addresses the increasingly complex requirements of modern electronic systems. These efforts solidify Microchip’s position as a key player in the microcontrollers and processors sector, particularly in the niche of bus controllers that facilitate efficient and reliable system-wide communication.

Where to Find USB2517I-JZX by Microchip Technology Inc

When searching for the USB2517I-JZX, engineers and procurement specialists should consider leveraging the resources available on Findchips.com. The website offers a comprehensive database that lists the current stock levels, price comparisons, and availability from various distributors. To find alternate parts to the USB2517I-JZX that might be offered by Microchip Technology Inc or other manufacturers, the Bus Controllers section can be a valuable resource.

Historically, the USB2517I-JZX has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and LCSC, among others. However, inventory levels and pricing are subject to change, so it’s recommended to verify current availability through Findchips.com directly.

Compare pricing for USB2517I-JZX and other Bus Controllers / Microcontrollers and Processors at findchips.com