Overview of 22272041 by Molex
The 22272041 by Molex is a board connector designed for vertical mounting with 4 male contacts positioned in a single row. Its construction integrates straight solder terminals for through-hole attachment to PCBs (Printed Circuit Boards). A notable aspect of this component is its commitment to environmental standards, demonstrated through low halogen content and compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) regulations. Additionally, this connector is classified as “low halogen”, ensuring minimal use of halogenated materials in its construction, which can be beneficial in applications where environmental concerns are paramount.
With a contact pitch of 2.54 mm, this part falls into the commonly used spacing category, making it versatile for various electronic applications. The male contacts are made from brass, offering a good balance between conductivity and mechanical strength. The MATTE TIN over nickel finish on the termination side ensures a reliable connection with the PCB, while the connector’s overall design includes features like polarization, which helps prevent incorrect mating. The UL 94V-0 flammability code indicates that the material used in the 22272041 is capable of halting burning once the source of the flame is removed.
Industry Applications for 22272041
Given its specifications and design features, the 22272041 connector could potentially be suitable for various applications across multiple industries. While it is specifically identified for use in consumer electronics, its attributes imply a broader range of applications. Note that the potential industry applications listed below are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific standards and requirements.
- Consumer Electronics: Potentially utilized in devices like portable media players, gaming consoles, or home automation systems where reliable, low-profile connections are crucial. Its low halogen and compliance with environmental standards make it suited for applications sensitive to chemical exposure.
- Industrial Control: Could be used in control panels or sensor interface modules where its durable brass contacts and reliable soldering termination method ensure consistent performance in varying environmental conditions.
- Computing: May potentially find applications in desktop computers, servers, or peripheral devices, where its straight mounting style and polarization feature would facilitate straightforward assembly and maintenance, ensuring proper connection orientation.
- Telecommunications: Its compatibility with multiple mating parts might make it suitable for use in network equipment, such as routers and switches, where components require frequent interconnectivity adjustments or replacements.
It is essential to note that these potential industry applications are illustrative and require dedicated analysis to confirm suitability based on specific application requirements.
About Molex
Molex is a globally recognized manufacturer in the realm of electronic connectors, including a wide array of Headers and Edge Type Connectors. They have a reputation for producing high-quality, reliable, and innovative products. The 22272041 is part of Molex’s comprehensive lineup that exemplifies their commitment to providing solutions that meet stringent industry standards, including environmental compliance. Molex consistently evolves its product offerings to address the emerging needs of various sectors, ensuring that components like the 22272041 and similar are compatible with both current and next-generation technologies. Their commitment to sustainability and environmental responsibility is reflected in products adhering to low halogen, RoHS, and REACH guidelines, making them a preferred choice for engineers and procurement specialists focused on minimizing environmental impact.
Where to Find 22272041 by Molex
For those looking to purchase the 22272041 connector, findchips.com offers a comprehensive tool to research current stock levels and pricing across a variety of distributors. While the part has historically been available from distributors like Avnet Asia, Sager, Interstate Connecting Components, TTI, Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey, availability can fluctuate. Thus, using FindChips to get the most up-to-date information is advisable. Additionally, for engineers and procurement specialists seeking alternative solutions or exploring other options within the Headers and Edge Type Connectors category, FindChips provides comprehensive comparisons and alternative components offered by Molex and other manufacturers.