SN74HC273N by Texas Instruments

Overview of SN74HC273N by Texas Instruments

The SN74HC273N by Texas Instruments is a high-performance octal D-type flip-flop with clear functionality, encapsulated in a 20-Pin DIP (Dual In-line Package). Crafted for reliability and precision, it operates within an industrial temperature range of -40 to 85 °C. This component is an integral part of the logic family, underpinning its pivotal role in digital electronics. The logic family/base number is 74HC273, indicating its affiliation with the high-speed CMOS logic family. It supports a maximum operating frequency of 25 MHz, and features a propagation delay of 13 ns, which demonstrates its efficiency in rapid signal processing. Its output current is rated at 5.2 mA.

The SN74HC273N is designed for a wide range of applications requiring the storage of data bits by latching onto signals. Featuring positive edge-triggering, it allows for the synchronization of operations across multiple components within a circuit. The component is RoHS compliant, ensuring adherence to the latest environmental standards regarding the restriction of hazardous substances. The flip-flop’s design and specifications speak to the quality and reliability synonymous with Texas Instruments, a leading manufacturer in the semiconductor industry.

Industry Applications for SN74HC273N

The SN74HC273N flip-flop finds potential application in a variety of industries, given its specifications and characteristics. Although these uses are conceptual and require further validation by engineering teams, they highlight the part’s versatility:

  • Energy and Power Systems: In energy management systems, the SN74HC273N might serve to facilitate the control logic of power distribution units. Its ability to handle signals effectively could make it a suitable component for managing operational states in smart grid technologies.
  • Industrial Automation: Within automated manufacturing lines, this flip-flop could potentially be used in the logic control circuits of conveyor systems or robotic arms. Its durability at varying temperatures and fast operation might prove beneficial for precise control in real-time processes.
  • Telecommunications: For signal processing equipment, such as modulators/demodulators in communication satellite systems, the SN74HC273N could possibly be utilized due to its fast propagation delay and reliability in data retention.
  • Consumer Electronics: In the realm of consumer electronics, such as gaming consoles or smart home devices, this flip-flop might be employed for managing user input commands or for internal state management of the device, thanks to its quick response time and stable data storage capabilities.

Please note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that operates in the realm of analog and digital semiconductor IC design and manufacturing. TI has a particularly strong presence in the FF/Latches subcategory of logic, offering a wide range of parts including the SN74HC273N and others like it. As a pioneer in the industry, TI focuses on creating high-performance and reliable components across a wide spectrum of logic functions. Their commitment to innovation is reflected in their diverse product offerings that serve a multitude of applications across various sectors. TI’s extensive portfolio encompasses a range of components that cater to specific needs within the sphere of digital logic, amplifiers, microcontrollers, and more, demonstrating their competence and leadership in the semiconductor industry.

Where to Find SN74HC273N by Texas Instruments

To purchase the SN74HC273N or to find additional information including current stock levels and pricing, potential buyers should research on our site at findchips.com. For those also looking for alternate parts to the SN74HC273N that might be offered by Texas Instruments or other manufacturers, exploring the FF/Latches section is advised.

Historically, the SN74HC273N has been available from several distributors including Component Electronics, Inc., Sensible Micro Corporation, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, to obtain the most current availability and pricing information, visiting findchips.com is recommended.

Compare pricing for SN74HC273N and other FF/Latches / Logic at findchips.com