STM32F103C8T6TR by STMicroelectronics

Overview of STM32F103C8T6TR by STMicroelectronics

The STM32F103C8T6TR microcontroller, produced by STMicroelectronics, is a key component in the realm of advanced electronics. This particular model is part of the STM32 family, specifically within the STM32F1 series, which is designed to offer a balance between performance, power consumption, and cost. The device integrates an ARM Cortex-M3 core, capable of running up to 72 MHz. It comes with 64 Kbytes of Flash memory, providing substantial room for application code.

With a 32-bit data bus width and a comprehensive set of peripherals, including motor control, USB, and CAN interfaces, this microcontroller is engineered to support a wide range of applications. Its package is a low-profile 48-pin LQFP, making it suitable for space-constrained applications. The STM32F103C8T6TR is also notable for its robust design, with operation guaranteed from -40°C to 85°C, ensuring performance in diverse environments. Moreover, it is RoHS compliant and has a moisture sensitivity level of 3, aligning with environmental and safety standards.

Industry Applications for STM32F103C8T6TR

The STM32F103C8T6TR can potentially serve a broad spectrum of industries due to its versatile features and capabilities. Here are some conceptual illustrations, though it’s important to note that these applications are hypothetical and would necessitate thorough analysis by engineering and design teams to ensure compliance with specific industry standards and requirements:

  • Education and Research: Given its accessible nature and the availability of rich development resources, this microcontroller could be utilized in educational kits for teaching embedded systems design or in research projects that require a reliable yet cost-effective processing core.
  • Aerospace and Defense: The STM32F103C8T6TR might find applications within non-critical aerospace systems, such as hobbyist drones or experimental small satellites where its processing capability, peripheral integration, and environmental tolerance make it a potential candidate.
  • Agriculture Technology: Within the burgeoning field of precision agriculture, this microcontroller could be employed in automated irrigation systems or in sensor nodes for soil health monitoring, leveraging its ADC capabilities and low power consumption.
  • Robotics and Drones: Its combination of processing power, motor control interfaces, and the ability to interface with multiple sensors simultaneously could make the STM32F103C8T6TR an attractive option for control units in robots or drones designed for education, surveillance, or environmental monitoring.

Note that while these potential applications illustrate the versatility of the STM32F103C8T6TR, actual use should be validated with respect to specific application demands and compliance considerations.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. It is particularly noted for its wide range of Microcontrollers and Processors, which includes the STM32 family, among others. The STM32 series, to which the STM32F103C8T6TR belongs, is renowned for its high performance, reliability, and the broad selection of devices catering to various performance, power, and price points.

The company manufactures products for a myriad of applications, ensuring high-quality standards and support for the latest industry requirements. STMicroelectronics is committed to innovation and sustainability, consistently introducing products that set benchmarks in terms of efficiency, performance, and environmental friendliness.

Where to Find STM32F103C8T6TR by STMicroelectronics

When looking to procure the STM32F103C8T6TR, potential buyers should consider leveraging findchips.com to research and compare available stock and pricing from various distributors. This platform allows for efficient comparison among a wide range of suppliers, potentially including “Win Source Electronics”, “MacroQuest Electronics”, “EBV Elektronik”, and “Avnet Silica”, among others. However, it’s essential to visit Findchips for the most current stock levels and pricing information.

For those exploring alternatives or needing similar parts with different specifications, Findchips’ extensive database of Microcontrollers offers a broad selection not only from STMicroelectronics but also from other leading manufacturers.

Compare pricing for STM32F103C8T6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com