ADP3330ARTZ-5-RL7 by Analog Devices Inc

Overview of ADP3330ARTZ-5-RL7 by Analog Devices Inc.

The ADP3330ARTZ-5-RL7 by Analog Devices Inc. is a high-accuracy, ultralow quiescent current (IQ), 200 mA, SOT-23, anyCAP® Low Dropout Regulator (LDO). The part is specified to operate at a fixed output voltage of 5V with an output current of up to 0.2A, all within a compact, thermally efficient, SOT-23-6 package. Designed to maintain high stability and performance across a wide range of input voltages (5.25V to 12V) and temperatures (-40°C to 85°C), this device is an excellent choice for applications demanding high reliability and power efficiency. Its dropout voltage is notably low, with a nominal value of 0.14V, peaking at just 0.23V under maximum load conditions, which enhances overall efficiency especially in battery-operated devices where preserving power is crucial.

This component, part of the Linear Regulator ICs subcategory, stands out for its precision output control, with a maximum voltage tolerance of 1.4%, ensuring stable operation which is critical for sensitive electronic applications. Engineered with a Moisture Sensitivity Level (MSL) of 1, it showcases a robust design capable of enduring reflow soldering processes at peak temperatures up to 260°C without compromise to device integrity or performance. Despite its sophisticated features, the ADP3330ARTZ-5-RL7 maintains a non-qualified status, indicating its suitability for general commercial uses rather than specialized industries requiring formal qualifications.

Industry Applications for ADP3330ARTZ-5-RL7

The ADP3330ARTZ-5-RL7’s unique mix of ultra-low power consumption, high accuracy, and the ability to work over a wide temperature range makes it a versatile component applicable in numerous fields. While engineering and design teams need to confirm its adherence to industry-specific standards and application requirements, here are some conceptual use cases:

  • Energy and Power Systems: It could potentially be used in portable or remote sensing equipment where energy efficiency is paramount. The regulator’s low dropout voltage and high accuracy ensure that power supplies remain consistent, possibly supporting long-term operations.
  • Transportation and Logistics: This LDO might find applications in tracking devices, where maintaining a stable power supply over varying environmental conditions is critical. Its low quiescent current and high-temperature tolerance can be particularly beneficial in devices that must operate continuously, such as GPS trackers.
  • Renewable Energy: In renewable energy applications like solar-powered devices, the ADP3330ARTZ-5-RL7 could be potentially useful for managing small, efficient power conversions. Its ability to provide precise control might help in maximizing battery life when interfacing with low-power sensors or communication modules.
  • Consumer Electronics: Given its small footprint and efficiency, it might be used in wearables or smart devices, where power efficiency and space constraints are critical considerations. Providing stable supply voltages to sensitive microcontrollers and sensors could be one of its roles.

Note: The potential industry applications mentioned above are only illustrative and require verification by engineering and design teams according to specific application needs and standards.

About Analog Devices Inc.

Analog Devices Inc., a leader in the semiconductor industry, has a long history of designing and manufacturing a wide range of electronic components, including an extensive portfolio of Linear Regulator ICs. Their products are well-regarded for reliability, precision, and innovation in addressing complex challenges across various applications. The ADP3330ARTZ-5-RL7 is a testament to Analog Devices Inc.’s commitment to high-quality power management solutions, providing designers with an efficient, high-performance option for regulated power supply needs. Alongside this part, Analog Devices manufactures a broad spectrum of components, each tailored to meet the rigorous requirements of both general-purpose and specialized applications, cementing their reputation as a cornerstone supplier in the electronics industry.

Where to Find ADP3330ARTZ-5-RL7 by Analog Devices Inc

To procure the ADP3330ARTZ-5-RL7, it’s recommended to research through findchips.com. This platform enables users to compare pricing, stock levels, and detailed specifications across a broad range of distributors, ensuring access to the most current and comprehensive purchasing information. Historically, this component has been available from distributors including Richardson RFPD, Quest Components, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, for real-time information on availability and pricing, along with possible alternate parts within the Line Regulator ICs subcategory that might be offered by Analog Devices Inc or other manufacturers, visiting findchips.com is advised.

Compare pricing for ADP3330ARTZ-5-RL7 and other Linear Regulator ICs / Power Circuits at findchips.com