FS32K144ULT0VLHT by NXP Semiconductors

Overview of FS32K144ULT0VLHT by NXP Semiconductors

The FS32K144ULT0VLHT is a cutting-edge 32-bit RISC microcontroller featuring an ARM Cortex-M4F core. It operates at a maximum frequency of 112 MHz, coupled with a substantial 512 KB of Flash memory. This microcontroller integrates various advanced features such as ISELED interface, FlexIO for increased peripheral connectivity, and CSEC security for enhanced data protection. Additionally, its LQFP64 packaging and compliance with RoHS and REACH standards make it a suitable option for a vast range of applications. The part is identified as active in its life cycle, which suggests ongoing manufacturer support and availability.

This microcontroller is designed to meet the rigorous demands of high-performance, low-power applications. It supports a wide operating temperature range from -40°C to 105°C, making it flexible for different environmental conditions. With its 32-bit size, integrated floating-point format, and on-chip cache, the FS32K144ULT0VLHT delivers powerful computational capabilities and efficient data management. Moreover, the inclusion of multiple DMA channels, timers, and I/O lines empowers it with the ability to handle complex tasks and interact with a variety of peripherals.

Industry Applications for FS32K144ULT0VLHT

The FS32K144ULT0VLHT microcontroller by NXP Semiconductors is well-suited for a broad spectrum of applications within various industry sectors. Given its robust feature set, potential use cases are diverse, with a particular emphasis on sectors that require high performance, security, and connectivity. While the possibilities are expansive, below are conceptual illustrations of use cases across different industries, emphasizing the conditional nature of these applications and the importance of thorough analysis by engineering and design teams:

  • Potentially, in the Consumer Electronics industry, this microcontroller could serve as the brain behind sophisticated wearable devices. Its low power mode and high-speed clock frequency enable enhanced performance and extended battery life, crucial for smartwatches and fitness trackers that require constant data processing.
  • In the Internet of Things (IoT) space, devices such as smart home controllers could leverage the FS32K144ULT0VLHT for its robust connectivity options provided by FlexIO. Security features like CSEC could be crucial in safeguarding data communications in IoT networks, ensuring privacy and protection against breaches.
  • For Smart Cities projects, this microcontroller might find applications in traffic management systems or smart lighting solutions. Its ability to connect with a wide array of sensors and manage large volumes of data through DMA channels allows for efficient real-time control and monitoring of urban infrastructure.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The versatility of the FS32K144ULT0VLHT makes it a candidate for consideration across these sectors, among others, highlighting the need for comprehensive evaluation to ensure optimal fit and adherence to project specifications.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly known for its extensive range of products within the Microcontrollers and Processors segment. The company’s offerings include a wide selection of microcontrollers that cater to automotive, industrial, IoT, and consumer markets. The FS32K144ULT0VLHT is an example of NXP’s commitment to providing solutions that encompass high performance, security, and flexibility.

NXP’s focus on innovation is evident in the FS32K144ULT0VLHT, which incorporates advanced features such as ARM Cortex-M4F core and integrated security, setting it apart in the microcontroller landscape. As a company, NXP Semiconductors is dedicated to sustainability and quality, with its products consistently meeting stringent environmental and quality standards, a testament to its position as a responsible and reliable supplier in the electronics sector.

Where to Find FS32K144ULT0VLHT by NXP Semiconductors

For those interested in purchasing the FS32K144ULT0VLHT microcontroller, findchips.com provides a comprehensive platform to check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as EBV Elektronik, Avnet Silica, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and engineers and procurement specialists are advised to visit findchips.com for the most current information.

Beyond FS32K144ULT0VLHT, findchips.com enables users to explore other options in the Microcontrollers category. This can be particularly useful when looking for alternative parts offered by NXP Semiconductors or other manufacturers that might better suit specific application requirements or when facing inventory constraints.

Compare pricing for FS32K144ULT0VLHT and other Microcontrollers / Microcontrollers and Processors at findchips.com