XRCGB25M000F3A00R0 by Murata Manufacturing Co Ltd

Overview of XRCGB25M000F3A00R0 by Murata Manufacturing Co Ltd.

The XRCGB25M000F3A00R0 is a surface-mount, small, parallel – fundamental Quartz Crystal operating at a nominal frequency of 25 MHz. Manufactured by Murata Manufacturing Co. Ltd, it features a 3-pin configuration and comes packaged in an SMD format, with dimensions of 2mm x 1.6mm, making it ideal for applications where space is at a premium. This particular crystal has a load capacitance of 6 pF and offers stable frequency performance with a tolerance of ±30 ppm and frequency stability of ±0.0035%. Notably compliant with ROHS and REACH, it ensures adherence to environmental standards.

Additional distinguishing attributes include an operating temperature range from -40°C to +125°C, making it suitable for various applications from industrial to automotive under the AEC-Q200 standard. The aging specification at 2 PPM/year, along with a series resistance of 100 Ω, underlines its reliability and long-term stability. A notable feature is its drive level of 300 µW, indicating the amount of power that can safely drive the crystal without degrading its performance. These specifications highlight the XRCGB25M000F3A00R0’s capacity for precision and durability, making it a significant choice for engineers and designers focusing on compact and reliable crystal solutions.

Industry Applications for XRCGB25M000F3A00R0

The XRCGB25M000F3A00R0, with its precise frequency control and compact size, is suited for a wide variety of applications. Here are several industry sectors that might potentially benefit from this crystal:

  • Consumer Electronics: In devices like smartwatches, smartphones, or any portable tech where space is limited, the small footprint and accurate timekeeping are crucial. The low aging rate ensures long-term reliability for consumer electronics that require a stable frequency source over their lifespan.
  • Automotive: Given its AEC-Q200 compliance, the XRCGB25M000F3A00R0 is poised for use in automotive electronics where harsh environments demand robust components. Applications could include automotive infotainment systems, navigation, and telematics, where precision and reliability are imperative.
  • Industrial: For industrial control systems, sensors, and IoT devices that operate across a wide temperature range, this crystal’s broad operating temperature spectrum and precision make it a potent choice. The high drive level and series resistance further cater to the need for durability and resilience in harsh industrial settings.
  • Telecommunications: Network equipment, such as routers and base stations, that require stable and precise frequency sources for data transmission might also benefit from this quartz crystal. Its reliability supports the demand for uninterrupted communication services.

Note that these potential industry applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The highlighted use cases are conceptual and illustrate the versatility of the XRCGB25M000F3A00R0 in various sectors.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd is a world leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly renowned for its expertise in the area of Quartz Crystals and other Crystals/Resonators, offering an extensive range of these components that are pivotal in electronic circuits for creating precise frequencies. Murata’s products, including the XRCGB25M000F3A00R0, are distinguished by their quality, reliability, and innovation, driven by a relentless pursuit of technological advancement. Murata’s line of Quartz Crystals is designed to meet the needs of virtually any application, providing solutions that ensure performance, miniaturization, and cost efficiencies.

Where to Find XRCGB25M000F3A00R0 by Murata Manufacturing Co Ltd

For engineers and procurement professionals looking to source the XRCGB25M000F3A00R0, findchips.com offers a robust platform for checking real-time stock availability and pricing from a wide range of distributors. To find this specific crystal or explore other Quartz Crystals, including those offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com provides a comprehensive search resource.

Historically, the XRCGB25M000F3A00R0 has been carried by key distributors such as Symmetry Electronics, Chip1Stop, Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, and Future Electronics among others. However, to ensure the most current stock levels and competitive pricing, potential buyers should consult findchips.com directly.

Compare pricing for XRCGB25M000F3A00R0 and other Quartz Crystals / Crystals/Resonators at findchips.com