SN74LVC2G34DBVR by Texas Instruments

Overview of SN74LVC2G34DBVR by Texas Instruments

The SN74LVC2G34DBVR, part of the LVC family, represents a highly efficient and reliable solution for digital logic buffering needs. Manufactured by Texas Instruments, this component is a dual-channel, non-inverting buffer with a wide supply voltage range from 1.65V to 5.5V. Encapsulated in a 6-pin SOT-23 package, it is designed for compactness and efficiency, with dimensions including a 2.9 mm length and a 1.6 mm width. This device is characterized by its robustness, illustrated by an operating temperature range of -40°C to 125°C, making it suitable for various challenging environments.

Apart from its compact form factor and wide operating temperature range, the SN74LVC2G34DBVR boasts several key features that enhance its suitability for a wide array of applications. It boasts a low power consumption with a maximum supply current (ICC) of just 0.01 mA, safeguarding system power efficiency. Additionally, the device ensures rapid signal propagation with a delay of approximately 4.1 ns at nominal supply voltage, thereby facilitating high-speed operations. With a maximum output current of 0.032 A, this buffer can drive loads with sufficient current for many logic-level applications.

Compliance with RoHS standards confirms that the SN74LVC2G34DBVR meets global regulatory requirements for hazardous substances, marking it as a preferred choice for environmentally conscious design projects. Detailed attributes such as a maximum seated height of 1.45 mm and lead (Pb)-free code signify a product that fits seamlessly into the latest surface-mount technology (SMT) assembly processes, further underscoring its modern design and manufacturing ethos.

Industry Applications for SN74LVC2G34DBVR

The diverse features of the SN74LVC2G34DBVR render it potentially adaptable to numerous application sectors. While the final application should always be verified and validated by engineering and design teams for compliance and suitability, some conceptual industry use cases include:

  • Educational and Research Equipment: Could potentially be incorporated into electronic learning kits that require reliable logic operations. Its low power consumption and wide voltage range might also make it suitable for use in portable, battery-operated research instruments.
  • Security and Surveillance Systems: The quick propagation delay feature could be advantageous in real-time signal processing applications found within modern security and surveillance hardware, possibly including access control systems.
  • Audio and Video Systems: Given its non-inverting buffer capacity, it might find utility in digital audio and video equipment, where signal integrity is crucial. Its capability to operate over a wide voltage range could allow for compatibility with various digital logic levels encountered in multimedia technology.
  • Financial Technology (FinTech) Solutions: In applications requiring high-speed, reliable logic operations such as ATMs and card readers, this component could potentially provide the necessary buffering functions while maintaining system power efficiency.
  • Computing and Data Storage: Its characteristics suggest potential use cases in peripheral devices or in connectivity solutions where data buffering with minimal delay is essential, potentially enhancing data throughput and system responsiveness.

It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 35 countries. Known for their innovation in Gates under the broader category of Logic components, they offer a variety of products for digital and analog circuits. The SN74LVC2G34DBVR, part of TI’s SN74LVC2G34 family, is a noteworthy example of their commitment to high-quality and performance in the logic gate technology sphere. This part, along with similar solutions manufactured by TI, exemplifies their focus on providing reliable, efficient, and innovative solutions to meet the diverse needs of the electronics industry.

Where to Find SN74LVC2G34DBVR by Texas Instruments

For sourcing the SN74LVC2G34DBVR, your prime resource is findchips.com. This platform provides real-time pricing, inventory updates, and datasheets from multiple distributors globally. To locate alternate parts similar to Gates, findchips.com offers comprehensive search capabilities that include products offered by Texas Instruments and other leading manufacturers.

In terms of distribution, the SN74LVC2G34DBVR has been historically available at Win Source Electronics, Sense Electronic Company Limited, LCSC, and Mouser Electronics, among others. Availability and pricing fluctuate, so it’s always best to rely on findchips.com for current stock levels and pricing from a wide range of distributors.

Compare pricing for SN74LVC2G34DBVR and other Gates / Logic at findchips.com