Overview of SR4M4024 by TE Connectivity
The SR4M4024 by TE Connectivity is a meticulously designed safety relay that is part of the Schrack series. This relay is vital for applications requiring high reliability and safety standards. It features a 4PST (4 Form A) contact arrangement with a momentary relay action. It operates on a 24VDC coil voltage and has a coil power consumption of 800mW, making it energy efficient for continuous operation in various industrial environments. The coil current is rated at a minimal 0.033A both for AC and DC, highlighting its compatibility with low-power circuits. With contacts rated for 8A and capable of handling voltages up to 250VAC nominally, this component is robust for various electrical loads.
Constructed for panel mounting, the SR4M4024 comes with solder terminals for secure and reliable connections. Its body dimensions are conducive to integration into system designs without requiring substantial space, with a total size of 39.87mm x 12.95mm x 16mm. This relay offers notable dielectric strength, at 4000Vrms between coil and contacts and 1500Vrms between open contacts, ensuring excellent isolation and safety features. The operating temperature range from -25 °C to 70 °C allows its use in a wide variety of environmental conditions. Furthermore, it is compliant with ROHS and REACH, indicating a commitment to environmental standards. Considering these attributes, the SR4M4024 represents TE Connectivity’s dedication to high-quality, safe, and reliable components.
Industry Applications for SR4M4024
The SR4M4024 safety relay is suitable for a variety of industrial applications. Its design and specifications imply its potential use in numerous sectors, though architects and designers should analyze their specific requirements to ensure compliance with industry standards and application needs. The following are conceptual illustrations of where the SR4M4024 might be effectively employed:
- Industrial Automation: The SR4M4024 could potentially be used in safety-critical parts of automated machinery, such as in emergency stop circuits or safety door monitoring. Its robust design and contact rating make it suitable for controlling high-power devices safely.
- Healthcare Equipment: Medical devices and laboratory equipment requiring high reliability and safety can possibly utilize this relay for controlling power to critical components, ensuring patient and operator safety.
- Renewable Energy Systems: In renewable energy applications, such as solar inverters or wind turbine controls, the SR4M4024 can potentially offer reliable operation in safety-critical circuits, contributing to overall system reliability and safety.
- Robotics and Drones: For robotic applications, including drones, where safety and precise control are paramount, the SR4M4024 might be utilized in power distribution systems or emergency shutoff mechanisms.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The versatility of the SR4M4024 relay, in providing reliable operation in diverse and demanding environments, makes it a potentially suitable choice for various applications beyond these examples.
About TE Connectivity
TE Connectivity stands at the forefront of technology in the design and manufacture of electronic components, including a broad spectrum of relays that cater to a variety of applications across multiple industries. Their expertise in Special Relays, in particular, underscores their commitment to offering solutions that meet stringent requirements for safety, reliability, and performance. The SR4M4024 safety relay is a testament to TE Connectivity’s dedication to high-quality manufacturing and engineering excellence. Through continuous innovation, TE Connectivity develops relays and other components that address the evolving needs of the technology landscape, including industrial automation, renewable energy, transportation, and beyond. With a global presence and a reputation for reliability, TE Connectivity remains a key player in the electronic components industry, providing the foundational elements for power systems and safety mechanisms worldwide.
Where to Find SR4M4024 by TE Connectivity
To purchase the SR4M4024 safety relay or to explore other options, we recommend investigating the extensive inventory available at findchips.com. Findchips.com facilitates easy comparison of current stock levels, pricing, and datasheets from multiple distributors in one location. Traditionally, the SR4M4024 has been available from distributors such as Vyrian, Neutron USA, Master Electronics, and Sager, among others. However, for the most current availability and pricing information, directly visiting Findchips is advisable. In addition, the site provides access to a broad selection of Special Relays, offering alternatives that might be offered by TE Connectivity or other manufacturers, ensuring you find the precise component to meet your application requirements.