Overview of CRCW0805510RFKEA by Vishay Intertechnologies
The CRCW0805510RFKEA is a fixed resistor, belonging to the class of Metal Glaze/Thick Film Resistors, designed for surface-mount technology (SMT) applications. Manufactured by Vishay Intertechnologies, this resistor features a resistance value of 510 ohms, with a narrow tolerance of ±1%. It supports a power rating of 0.125W (125mW) and can handle up to 150V. The 0805 chip size (2012 Metric) ensures compatibility with compact circuit designs. This resistor is also characterized by its robust temperature coefficient of 100ppm/°C, which guarantees precise performance over a wide temperature range from -55°C to 155°C.
Fulfilling the requirements of AEC-Q200, the CRCW0805510RFKEA is suitable for automotive applications, offering high reliability in harsh environments. Its construction is compliant with RoHS, Pb-free, and REACH standards, making it a sustainable option for environmentally conscious designs. The laser-trimmed precision and metal glaze/thick film technology further enhance the resistor’s performance and durability. Built with a rectangular package and wraparound terminal shape, this component features a matte tin over nickel terminal finish, emphasizing its quality and longevity.
Industry Applications for CRCW0805510RFKEA
The versatility and high reliability of the CRCW0805510RFKEA make it potentially suitable for a vast array of applications across various industries. Here are some possible use cases, while noting that these applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific requirements and standards:
- Internet of Things (IoT): This resistor could potentially be used in IoT devices for precision current limiting or voltage division, ensuring stable operation in sensors, smart home devices, or wearables.
- Environmental Monitoring: In environmental monitoring equipment, such as air quality sensors and weather stations, this resistor might help in achieving accurate measurements by providing stable reference voltages or conditioning sensor outputs.
- Transportation and Logistics: The automotive qualification (AEC-Q200) suggests this part might find applications in vehicle tracking systems, electronic toll collection, and fleet management solutions to ensure reliable performance under various environmental conditions.
- Consumer Electronics: Due to its compact size and high precision, this part could potentially be utilized in consumer electronics for power management and signal conditioning in products such as smartphones, tablets, and laptops.
Note: These potential industry applications are conceptual and require thorough validation for specific use cases.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned global manufacturer of discrete semiconductors and passive electronic components. Within the realm of Metal Glaze/Thick Film Resistors, Vishay showcases an extensive portfolio that includes parts like the CRCW0805510RFKEA among others. Vishay’s commitment to quality and innovation in resistor technology is evidenced by their comprehensive offerings that cater to general-purpose applications as well as specialized sectors such as automotive, industrial, and telecommunications.
The company’s focus on reliability and precision, with products meeting stringent standards like AEC-Q200 for automotive applications, establishes Vishay as a key player in the resistor market. Their products, including the CRCW0805510RFKEA, often feature advanced technologies such as laser trimmable metal glaze/thick film and are designed to meet the evolving needs of modern electronic designs across a broad spectrum of applications.
Where to Find CRCW0805510RFKEA by Vishay Intertechnologies
For professionals in engineering or procurement looking to purchase the CRCW0805510RFKEA, findchips.com offers a comprehensive database of this part’s availability and pricing from various distributors. Historically, this part has been stocked by distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics. However, for the most current stock levels, pricing information, and potential alternate parts, interested parties are encouraged to visit findchips.com. By searching for CRCW0805510RFKEA, buyers can also explore other Metal Glaze/Thick Film Resistors that may be suitable for their application, offered by Vishay Intertechnologies or other reputable manufacturers.