Overview of STM32F103C8T6 by STMicroelectronics
The STM32F103C8T6 microcontroller by STMicroelectronics is a powerful and versatile piece of technology that forms a cornerstone for many embedded systems. This microcontroller operates with a 32-bit RISC architecture, offering speed and efficiency while maintaining low power consumption. Noteworthy features include its Flash ROM programmability, 20 KB of RAM, and a peak operating speed of 72 MHz, making it a robust choice for demanding applications. This chip supports advanced functions like Direct Memory Access (DMA) across 7 channels, boundary scan for easier debugging, and 16 external interrupts for responsive real-time performance.
Importantly, its supply voltage is flexible between 2V to 3.6V, accommodating varied power supplies, while its integrated Analog-to-Digital Converter (ADC) enhances its application in systems requiring analog input interpretation. The microcontroller’s commitment to the current environmental and technical standards is evident from its RoHS compliance, REACH compliance, and use of the low moisture sensitivity level (MSL 2) packaging. The factory lead time currently stands at 17 weeks, highlighting its demand and production cycle as of the current writing.
Industry Applications for STM32F103C8T6
The versatility of the STM32F103C8T6 makes it suitable for a wide array of applications across various industries. These include:
- Education and Research: Its ease of use and comprehensive feature set make it an ideal choice for teaching embedded systems and conducting research projects.
- Aerospace and Defense: The microcontroller’s reliability and capability to operate under wide temperature ranges from -40°C to 85°C suit the demanding environments of aerospace and defense applications.
- Agriculture Technology: For smart farming solutions, its low power mode and analog capabilities support sensors and control systems in agriculture technology.
- Robotics and Drones: The high number of I/O lines and its powerful DMA channels make it suitable for the control mechanisms in robotics and drone systems.
These applications benefit significantly from the STM32F103C8T6’s features like PWM channels for motor control and its robustness in varying operational conditions.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, specializing in a vast array of microcontrollers and processors. Known for their innovation and quality, STMicroelectronics has a strong portfolio of microcontrollers, including the STM32 family to which the STM32F103C8T6 belongs. This family is celebrated for its performance, energy efficiency, and integration, making them a preferred choice for many embedded systems developers. With a focus on delivering state-of-the-art semiconductor technologies, STMicroelectronics consistently meets the evolving needs of the electronics industry.
Where to Find STM32F103C8T6 by STMicroelectronics
For procurement specialists and engineers looking to source the STM32F103C8T6, findchips.com offers a reliable platform to check current stock levels from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. To explore alternative microcontrollers that might better suit your specific needs, the comprehensive listing under Microcontrollers at findchips.com provides a valuable resource. It’s advisable to visit findchips to get the most current availability and pricing information, given the dynamic nature of electronics component stock levels.