Overview of OP213FSZ-REEL by Analog Devices Inc.
The OP213FSZ-REEL by Analog Devices Inc. is a low noise, low drift, dual operational amplifier designed for high-performance general-purpose applications. Operating over a supply voltage range of 4V to 36V, or ±2V to ±18V in a split supply configuration, this operational amplifier offers flexibility in a wide range of supply voltages. Encased in a narrow SOIC-8 package, it features two channels with a gain bandwidth product of 3.4MHz. The combination of low noise and low offset voltage makes it suitable for high accuracy signal processing applications.
Fabricated with a voltage-feedback architecture, it provides a common-mode rejection ratio (CMRR) that nominally hits 94 dB, a telling figure of its ability to suppress unwanted input signals. The OP213FSZ-REEL’s input bias current is notably low, maxing out at 0.7 µA, which is crucial for applications requiring minimal input current to avoid loading the source. Additionally, it features an impressive slew rate of up to 1.2 V/µs, indicating its ability to respond to rapid changes in input signal. With an operational temperature range from -40 to 85°C, this op-amp is designed to operate reliably in a wide range of environmental conditions.
Marked by its RoHS compliance, the OP213FSZ-REEL adheres to strict environmental standards that restrict the use of certain hazardous materials. This operational amplifier is encapsulated in a plastic/epoxy package, ensuring durability and resistance against environmental conditions. The surface-mount device (SMD) format facilitates automated assembly processes, making it an attractive option for mass-produced electronic devices.
Industry Applications for OP213FSZ-REEL
The versatile performance characteristics of the OP213FSZ-REEL make it potentially suitable for a wide range of industry applications. While these potential applications are conceptual and require detailed analysis and verification by engineering and design teams, they illustrate the op-amp’s broad utility. Below are examples of industries where the OP213FSZ-REEL might be found useful:
- Education and Research: In this field, the OP213FSZ-REEL could potentially be utilized in laboratory equipment, such as signal generators or analog computing devices, where precision signal amplification is crucial.
- Internet of Things (IoT): For IoT devices that require low power consumption and precise signal processing, such as smart home devices or environmental sensors, this op-amp might offer the critical balance between power efficiency and operational integrity.
- Computing and Data Storage: The OP213FSZ-REEL could potentially be integral in analog-to-digital converters (ADCs) or digital-to-analog converters (DACs) within computing infrastructure where accurate signal conversion is paramount for data integrity.
- Aerospace and Defense: Within aerospace applications, this op-amp might be suited for control systems or navigational equipment, where its high precision and ability to function across a range of temperatures could be beneficial.
It is important to note that these potential industry applications are only illustrative and require thorough verification for compliance and suitability within the specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a global leader in the manufacture of analog, mixed signal, and digital signal processing integrated circuits (ICs). Within the domain of operational amplifiers, ADI is renowned for producing components that emphasize accuracy, low noise, and robust performance across a broad range of operating conditions. The OP213FSZ-REEL is a testament to ADI’s commitment to developing operational amplifiers that meet the high standards required in professional, industrial, and educational applications. ADI continuously innovates in its product offerings, ensuring that their operational amplifiers remain competitive options for designers across various sectors.
Where to Find OP213FSZ-REEL by Analog Devices Inc
To procure the OP213FSZ-REEL operational amplifier, we recommend visiting findchips.com for the most up-to-date availability information. Through Findchips, you can compare prices, check stock levels, and view availability across a wide range of distributors. Historically, the OP213FSZ-REEL has been available from distributors such as Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, it is crucial to check the current availability and pricing through Findchips to make informed purchasing decisions. For those looking for alternatives or similar operational amplifiers, consider using the Operational Amplifiers link to find parts that might be offered by Analog Devices Inc. or other manufacturers to suit specific application needs.