824014 by Wurth Elektronik

Overview of 824014 by Wurth Elektronik

The 824014 TVS (Transient Voltage Suppressor) Diode, part of the Wurth Elektronik WE-TVS Super Speed Series, is designed to provide bidirectional protection against voltage transients. This diode array is specified with a reverse standoff voltage of 5V and can clamp voltage up to a maximum of 12V. Encased in a SOT-23 package, it comes with 6 pins for connectivity. While the minimum breakdown voltage is not specified, the maximum breakdown voltage reaches up to 6V. The diode demonstrates ultra-low capacitance, making it suitable for high-speed applications where maintaining signal fidelity is crucial. Compliance with RoHS standards ensures that the part is environmentally friendly and suitable for global use.

Some notable attributes of the 824014 TVS Diode include its silicon diode element material, avalanche technology, unidirectional polarity, and a peak reverse voltage maximum of 5V. It operates within a wide temperature range, from -55 °C up to 85 °C, and features a plastic/epoxy package body. The device’s terminal finish is tin (Sn), adhering to the JESD-609 code e3 for lead-free products. Additionally, the 824014 is surface mountable, promoting ease of integration into various circuit designs.

Industry Applications for 824014

The 824014 by Wurth Elektronik, due to its protective capabilities against voltage transients and fast response times, is potentially suitable for a broad range of industry applications. It’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are a few of the sectors that might benefit:

  • Computing and Data Storage: In an era driven by data, the need to protect critical computing systems from electrical transients is paramount. The 824014 could potentially safeguard motherboards, servers, and storage devices by managing unexpected voltage spikes, thereby ensuring data integrity and system reliability.
  • Telecommunications: Telecommunication equipment, such as routers, switches, and signal amplifiers, requires protection from overvoltage transients to maintain operational continuity and high-speed signal integrity. This TVS diode’s ultra-low capacitance feature might be beneficial for these applications.
  • Internet of Things (IoT): IoT devices are often deployed in unpredictable environments, making them susceptible to voltage disturbances. The small footprint and the bidirectional protection capability of the 824014 might be advantageous in protecting the delicate electronics within IoT devices across smart homes, industrial IoT, and automotive IoT applications.
  • Education and Research: Laboratories and educational institutions often use sensitive electronic measurement and experimental devices that require consistent protection from electrical transients. This diode’s configurability and protective characteristics could potentially be integral in safeguarding these instruments.

Remember, selecting a TVS diode like the 824014 for a specific application always necessitates a detailed examination of the part’s specifications compared to the particular requirements of the application.

About Wurth Elektronik

Wurth Elektronik is a globally recognized leader in the field of electronic components, including a wide selection of Transient Suppressors such as the 824014. Their portfolio encompasses a variety of diodes designed to cater to a vast array of industry needs, focusing on both performance and reliability. In the specific arena of transient voltage suppression, Wurth Elektronik advances the technology by offering parts that feature low capacitance, high efficiency, and robust protection against voltage transients in both unidirectional and bidirectional configurations. Wurth Elektronik commits to maintaining high-quality standards, innovation, and environmental sustainability across its product range, making its offerings well-suited for applications demanding precision and longevity.

Where to Find 824014 by Wurth Elektronik

For professionals looking to source the 824014 TVS Diode or explore alternatives, findchips.com provides a comprehensive platform to compare pricing, check current stock levels, and find detailed part information across multiple distributors. In addition to finding the 824014, the site also allows users to search for other Transient Suppressors that might be offered by Wurth Elektronik or other manufacturers. Historically, the part has been available from distributors such as Chip Stock, Bürklin Elektronik, Mouser Electronics, DigiKey, and Newark. However, to get the most accurate and up-to-date availability and pricing, visiting findchips.com directly is strongly recommended.

Compare pricing for 824014 and other Transient Suppressors / Diodes at findchips.com