Overview of NX3L4051PW,118 by NXP Semiconductors
The NX3L4051PW,118 by NXP Semiconductors is a single low-ohmic 8-channel analog switch in a TSSOP 16-pin configuration, designed primarily for analog signal switching applications. This component is a part of the broader Multiplexers or Switches category within Signal Circuits, engineered to offer an efficient pathway for signal direction in a variety of electronic systems. The NX3L4051PW,118’s appeal lies in its versatility and performance, boasting a minimal on-state resistance of 1.7 Ω, and operating across a vast temperature range from -40°C to 125°C, making it suitable for a myriad of applications across different temperature conditions.
Specific attributes include an operating voltage range from 1.4V up to 4.3V, making it compatible with low-voltage applications, and a quick switch-on time maximum of 100 ns ensuring swift response to control signals. This product is also highlighted by its moisture sensitivity level of 1, indicating superior durability in varying environmental conditions. The device employs CMOS technology for its internal structure, offering a balance between high-speed operation and low power consumption. Robustness is further affirmed with a nominal off-state isolation of 90 dB, ensuring minimal leakage between channels when in the off state.
Industry Applications for NX3L4051PW,118
The applicability of the NX3L4051PW,118 spans a variety of industries, stemming from its technical specifications and the performance it delivers. While highlighted industries include Education and Research, Internet of Things (IoT), Computing and Data Storage, Aerospace and Defense, Healthcare, Telecommunications, Communication and Networking, and Automotive, the part’s features allow for further conceptual possibilities subject to engineering validation. Below are some use cases for different sectors:
- Potentially in consumer electronics, such as in audio and video equipment, where its ability to switch between different analog signals without significant distortion could enhance user experience.
- In the industrial sector, for control systems where accurate signal routing is crucial, possibly in automated manufacturing lines, relying on its low on-state resistance for efficient signal transfer and minimal power loss.
- The part might find applications within smart home devices, leveraging its low-voltage operation and compatibility with IoT paradigms, enabling efficient, remotely controllable switches for various home automation scenarios.
It’s critical to note that these potential industry applications are purely illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The part’s utility in any given scenario heavily depends on the compatibility of its specifications with the intended use case.
About NXP Semiconductors
NXP Semiconductors is a leading technology company with a robust footprint across various domains of the electronics industry, especially well-regarded in the development of Multiplexers or Switches among other Signal Circuits. With an intense focus on innovation, NXP aligns its product offerings with the evolving needs of a wide array of markets, ensuring high performance, reliability, and efficiency. The manufacturer has developed a sizeable portfolio of products similar to the NX3L4051PW,118, integrating advanced technologies to address complex signaling requirements in modern electronic applications efficiently. NXP’s commitment to quality and sustainability, paired with its expertise in signal processing and connectivity solutions, make its products a staple in the design and implementation of contemporary electronic systems.
Where to Find NX3L4051PW,118 by NXP Semiconductors
For procurement and engineering teams looking to incorporate the NX3L4051PW,118 into their designs, comprehensive research and comparison of distributor options are crucial steps. The part has historically been available through a number of reputable distributors including Chip1Stop, Chip 1 Exchange, Quest Components, Avnet Americas, Verical, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell among others. However, to gain the most up-to-date information on availability, pricing, and shipping details, prospective buyers are encouraged to consult findchips.com. On this platform, users can also explore other Multiplexers or Switches and signal circuits offered by NXP Semiconductors or alternative manufacturers, ensuring the best match for their specific application requirements.