416131160804 by Wurth Elektronik

Overview of 416131160804 by Wurth Elektronik

The 416131160804 is a DIP switch manufactured by Wurth Elektronik, featuring a 1.27mm small compact surface-mount device (SMD) design. This specific model comes with a flat actuator and top tape (WS-DISV type) and consists of 4 positions (4PST) with a single-pole, single throw (SPST) configuration utilizing a slide mechanism. The device’s build quality is underscored by its polyamide actuator, black polyphenylene sulphide body, and contacts made from a copper alloy with gold plating for improved connectivity and reliability.

With a maximum contact current of 0.025 A and a voltage rating of 24V, the 416131160804 supports a wide range of low-power applications. Its detailed packaging method is tape and reel, making it well-suited for automated assembly processes. Additionally, the part possesses an excellent insulation resistance of 100000000 Ω and a contact resistance of 0.1 mΩ, ensuring high electrical efficiency and durability over its 1000 cycle electrical life. The component is also designed to withstand temperatures ranging from -40 °C to 85 °C, allowing it to operate effectively in varying environmental conditions.

Its specifications comply with RoHS and REACH, denoting that it is manufactured with consideration for environmental and health safety standards. The part’s reliability is further confirmed by its EAR99 ECCN and HTS code of 8536.50.90.65, indicating a broad export compliance. Furthermore, the 416131160804 is e4 JESD-609 code compliant, featuring gold (Au) terminal finish that enhances its solderability via reflow process, making it a solid choice for high-reliability applications requiring surface-mount DIP switches.

Industry Applications for 416131160804

While the 416131160804 DIP switch from Wurth Elektronik is potentially suitable for a variety of applications, it’s essential to note that these potential uses are conceptual and should be verified by engineering and design teams for specific standards and requirements. Some possible application scenarios include:

  • Consumer Electronics: In devices such as audio equipment, remote controllers, and gaming consoles, where a small footprint and reliable switch performance are necessary, the 416131160804 might be used to set user preferences or configurations that do not change often.
  • Industrial Controls: For settings adjustments on control panels and industrial equipment, this DIP switch could potentially provide a compact and reliable method for configuration without needing to access software settings. The high insulation resistance and durable build could be particularly advantageous in harsh industrial environments.
  • Automotive Applications: Given its compliance and robust design, this switch might be found in automotive electronics, including control units that require adjustments or calibrations post-manufacture or during service maintenance. It’s important to note, however, that specific automotive applications would necessitate careful validation to meet industry standards.
  • Telecommunications Equipment: In networking hardware such as routers, switches, and modems, the 416131160804 could be used for hardware configuration settings, enabling or disabling certain features based on the specific requirements of a network setup or to restore default settings.

These potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik stands out as a prominent manufacturer in the electronic components industry, especially known for its wide range of high-quality switches, including DIP Switches. With a strong focus on reliability, performance, and environmental compliance, Wurth Elektronik has established itself as a preferred partner for engineers and designers seeking state-of-the-art electronic components. The 416131160804 DIP switch is a testament to Wurth Elektronik’s commitment to innovation, offering a compact, highly reliable switching solution suited for various applications across multiple industries. Wurth Elektronik’s portfolio includes a variety of electronic components, such as EMC solutions, inductors, and RF components, making them a one-stop-shop for a wide range of electronic design needs.

Where to Find 416131160804 by Wurth Elektronik

To locate and purchase the 416131160804 by Wurth Elektronik, visit findchips.com. This platform provides extensive information on stock levels, pricing, and available distributors for not only the 416131160804 but also a vast array of DIP Switches from multiple manufacturers. Historically, this part has been stocked by distributors such as Bürklin Elektronik, Bristol Electronics, Mouser Electronics, DigiKey, and Farnell. However, for the most accurate and current information regarding availability and pricing, visiting findchips.com is highly recommended.

Compare pricing for 416131160804 and other DIP Switches / Switches at findchips.com