MP028F036M12AL by Vicor Corporation

Overview of MP028F036M12AL by Vicor Corporation

The MP028F036M12AL is a DC-DC regulated power supply module that delivers a single output of 120W. It is designed with hybrid technology and supports a DC to DC conversion to 36V at 120W. This part falls under the electronic components subcategory of Power Supply Modules in the broader category of Power Circuits. Key specifications include an input voltage range from 16V to 50V, with an optimal performance at a nominal 28V, making it versatile for various application requirements. The output voltage is adjustable and can deliver a maximum of 50V, with precise regulation to maintain steady performance. This module’s load regulation maxes out at 0.2%, illustrating its capability to maintain output consistency under varying loads.

Among its notable attributes, the MP028F036M12AL is lead-free (Pb-free) and RoHS compliant, affirming its production adheres to current environmental standards. Furthermore, it is recognized for its durability and robust performance across a wide operating temperature range of -55°C to 125°C, qualifying it for challenging environments. This model, however, is classified as obsolete, suggesting that while it may still be available or in use in existing applications, it is not in active production. Despite this status, its military-grade temperature tolerance and versatile input voltage specifications make it a valuable component for specific applications.

Industry Applications for MP028F036M12AL

The MP028F036M12AL power supply module’s robust features and adaptable performance parameters lend it to suitability across a range of industry applications. While its applications are potentially vast, it’s essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some of the use cases might include:

  • Computing and Data Storage: Given its feature of providing stable power supply, the MP028F036M12AL might potentially be used in data centers for server power supplies or in high-performance computing applications where consistent and reliable power delivery is crucial.
  • Industrial Automation: The wide operating temperature range and reliable output might make the MP028F036M12AL suitable for powering sensors, control systems, or other components in automated manufacturing lines.
  • Telecommunications: For telecom equipment that requires consistent power under varying environmental conditions, the MP028F036M12AL could potentially offer the necessary performance, ensuring reliable operation of communication networks.
  • Renewable Energy Systems: Power modules like the MP028F036M12AL, with their ability to convert and regulate power efficiently, might be utilized in renewable energy applications, possibly within solar power inverters or energy storage systems to manage power distribution effectively.

These potential uses illustrate the MP028F036M12AL’s versatility. However, integrating this or similar components into specific applications demands thorough validation to ensure compliance with all necessary standards and performance requirements.

About Vicor Corporation

Vicor Corporation is a recognized leader in the design and manufacturing of high-efficiency power supply modules and systems. Specializing in the field of Power Circuits, Vicor has made significant contributions to the advancement of power module technology, addressing the needs of high-performance, high-density power supply requirements. The MP028F036M12AL is an example of Vicor’s commitment to providing innovative solutions in power conversion and management. Alongside products like the MP028F036M12AL, Vicor offers a wide range of power modules that cater to diverse applications, from computing and data storage to industrial automation and renewable energy systems. Their portfolio underscores a focus on technological advancement, efficiency, and reliability, delivering products that meet stringent industry standards and customer expectations.

Where to Find MP028F036M12AL by Vicor Corporation

For those looking to procure the MP028F036M12AL, exploring findchips.com is an efficient way to gather current information on stock levels and pricing. Through the site, potential buyers can access a comprehensive database designed to simplify the search for Power Supply Modules, including products by Vicor Corporation and other leading manufacturers. In the past, distributors such as DigiKey have been known to carry the MP028F036M12AL, among others. However, availability can fluctuate, and engaging with a platform like findchips.com ensures access to the most up-to-date distributor inventory and competitive pricing information.

Compare pricing for MP028F036M12AL and other Power Supply Modules / Power Circuits at findchips.com