Overview of 19S101-40ML5 by Rosenberger
The 19S101-40ML5 by Rosenberger is a robust RF SMP connector featuring a single male contact designed for board mount applications through surface mounting. It is fully RoHS compliant, embracing environmental standards for hazardous substances. Characterized by its straight plug design and built for a 50Ω system, this connector aims at optimizing high-frequency signal transmissions up to 26.5 GHz. The connector’s construction includes a gold contact finish on both mating and termination ends, ensuring reliable connectivity and minimal contact resistance of 6 mΩ. Durability is a key factor for this part, evidenced by its capacity to withstand up to 500 cycles. The utilization of robust materials such as brass for the contact and a combination of liquid crystal polymer, polyetheretherketone, and polytetrafluoroethylene for the insulator, indicates a construction meant to offer reliability and performance under a broad range of environmental conditions. This part is compatible with MIL-STD-202 standards, highlighting its potential for demanding applications.
Industry Applications for 19S101-40ML5
The 19S101-40ML5 by Rosenberger, with its specific features and compliance standards, could potentially fit a wide range of industry applications. While certain applications have been directly suggested, including consumer electronics, audio and video systems, and renewable energy, the technical specifications of this connector suggest a broader scope of suitability. It’s important for engineering and design teams to analyze and verify its compliance with industry standards and specific application requirements thoroughly. Potential applications might include:
- Telecommunication Systems: Its high-frequency performance up to 26.5 GHz makes it potentially suitable for use in telecommunication systems where reliability and efficiency in signal transmission are crucial. The combination of a robust design and compliance with military standards might suggest suitability for base station infrastructure and satellite communication systems.
- Test and Measurement Equipment: The characteristic impedance, insertion loss, and durability specifications could make the 19S101-40ML5 suitable for integration into high-frequency test and measurement equipment. Devices such as network analyzers and signal generators, which require precise and stable connections, might benefit from this connector’s technical attributes.
- RFID Systems: Given its operational frequency range and minimal insertion loss, the 19S101-40ML5 could find potential applications within RFID (Radio-Frequency Identification) systems, particularly in environments requiring durable and reliable high-frequency performance.
- Industrial Automation: In the context of industrial automation, connectors that can maintain signal integrity in harsh environments are essential. The material and build quality of the 19S101-40ML5 might lend itself well to applications in this area, particularly where equipment must communicate over RF at high frequencies.
It’s important to note that these potential industry applications are only conceptual/illustrative and require detailed analysis by engineering and design teams for adherence to specific application requirements.
About Rosenberger
Rosenberger is a leading manufacturer of high-frequency connector products, including an impressive range of Other RF Connectors alongside a broad portfolio of standard and custom solutions for the telecom, automotive, industrial, and data systems sectors. Their products are renowned for high-quality materials, precision manufacturing, and innovative design, supporting complex and critical applications across a wide array of industries. The 19S101-40ML5 is a testament to Rosenberger’s commitment to providing state-of-the-art RF connection solutions that meet stringent performance and durability requirements. Known for adherence to industry and military standards, Rosenberger has established itself as a trusted partner for engineering teams seeking RF connectors that deliver reliability and performance.
Where to Find 19S101-40ML5 by Rosenberger
For engineering or procurement teams interested in sourcing the 19S101-40ML5 by Rosenberger, findchips.com is an invaluable resource. It provides comprehensive information on current stock levels, pricing from a variety of distributors, and detailed part data. Historically, this part has been available from distributors such as Dynamic Solutions GmbH, Powell Electronics, Quest Components, RS, Mouser Electronics, and DigiKey. However, for the most accurate, up-to-date information regarding availability and pricing, checking directly on FindChips.com is recommended. For those seeking alternative parts or exploring other options in the Other RF Connectors category, FindChips offers a robust database of components from Rosenberger and other manufacturers.