Overview of CRCW040210K0FKTD by Vishay Intertechnologies
The CRCW040210K0FKTD by Vishay Intertechnologies is a fixed resistor characterized by its metal glaze/thick film technology. This resistor offers a resistance value of 10Kohm with a tolerance of ±1%, a power rating of 62.5mW, and operates within a voltage rating of 50V. Designed for surface mount application, it fits in a compact 0402 (1005 metric) package, making it suitable for dense circuit board layouts. Its thick film resistor technology enables reliable performance across a wide range of environmental conditions. Additionally, it has a temperature coefficient of 100 ppm/°C, ensuring stability over temperature variations. The CRCW040210K0FKTD is not RoHS compliant and includes additional features such as laser trimmability for precise resistance tuning.
This resistor is part of the CRCW series within the electronic parts subcategory of Metal Glaze/Thick Film Resistors, known for their general-purpose use across various applications. Despite its compact size, it supports a working voltage of 50V and has an operating temperature range from -55 °C to +155 °C. The combination of these features renders the CRCW040210K0FKTD adaptable to a multitude of electrical and electronic applications, both in consumer and industrial environments.
Industry Applications for CRCW040210K0FKTD
The diverse specifications of CRCW040210K0FKTD make it potentially suitable for a wide range of industry applications. It’s important to note that these applications are conceptual and require engineering analysis for specific use cases. Some illustrative applications include:
- Internet of Things (IoT) devices, where its compact size and precision can support the small form factors and varied functionalities of smart sensors and actuators.
- Environmental Monitoring systems, as its stability over temperature variations could be essential for reliable data collection in weather stations, pollution monitors, and agricultural technology equipment.
- Telecommunications, potentially within the transceivers and signal processing equipment where precise resistance values are critical for maintaining signal integrity over varying conditions.
- Consumer Electronics such as portable devices, where energy efficiency and space-saving are paramount. Its slim profile and power rating ensure compatibility with densely packed PCBs found in smartphones, tablets, and wearables.
Note that these potential industry applications are conceptual and require verification by technical teams to ensure compliance with specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry, particularly well-known for its comprehensive range of resistors, including Metal Glaze/Thick Film Resistors among other types. This manufacturer specializes in producing high-quality, reliable components across a broad spectrum of technology sectors. The CRCW040210K0FKTD is just one example of Vishay’s expertise in creating resistors that meet the stringent requirements of various industries. Vishay’s thick film resistors are designed for applications demanding high stability and reliability, making them a preferred choice for engineers and procurement specialists alike.
Where to Find CRCW040210K0FKTD by Vishay Intertechnologies
To find the CRCW040210K0FKTD for procurement purposes, it is recommended to conduct a search on findchips.com. This site can provide up-to-date stock levels, pricing, and availability from various distributors. Historically, this part has been available from Distributors such as New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and Avnet Abacus among others. However, for the most current information on availability and pricing, visiting findchips.com is advisable. Additionally, the site can offer alternatives to CRCW040210K0FKTD, potentially by Vishay Intertechnologies or other manufacturers, in the category of Metal Glaze/Thick Film Resistors, for those seeking different specifications or price points.