NX3DV42GU,115 by NXP Semiconductors

Overview of NX3DV42GU,115 by NXP Semiconductors

The NX3DV42GU,115 is a dual high-speed USB 2.0 double-pole double-throw (DPDT) analog switch designed by NXP Semiconductors. This component is packaged in a QFN 10-Pin Analogue Switch, supporting 2 channels, and characterized by its DPDT analogue switch type. It is distinguished by an on-state resistance maximum of 6.5Ohm and operates within a supply voltage range of 3V to 4.3V. The package is in an ultra-compact XQFN-10 format, which facilitates efficient use of space on a PCB.

Some of the notable features of the NX3DV42GU,115 include its low on-state resistance, a crucial factor for maintaining signal integrity in high-speed circuits, and its compliance with the USB 2.0 standard for fast data transfer applications. The device’s operation is specified for temperatures ranging from -40°C to 125°C, underscoring its reliability across a wide range of environmental conditions. Furthermore, its compliance with RoHS standards ensures that it meets current environmental and safety requirements.

Industry Applications for NX3DV42GU,115

The NX3DV42GU,115’s flexibility and technical specifications allow it to be suitable for a wide range of applications across various industries. While specific use cases might require further analysis and verification by engineering and design teams, the following are a few conceptual applications for this part:

  • In Consumer Electronics, the switch could potentially be used in smartphones, tablets, and other personal devices where USB 2.0 connectivity is required for data transfer and charging capabilities. Its small form factor and low power consumption make it an ideal choice for these applications.
  • In the Audio and Video Systems industry, this part might be employed in audio interfaces, mixers, or any equipment requiring analog signal routing with minimal distortion and signal loss. The device’s high switching speed and low on-state resistance ensure high-fidelity signal transmission.
  • The Communication and Networking field could benefit from the NX3DV42GU,115 for applications such as network switches, routers, and other equipment that require precise control over signal paths to optimize performance and reduce signal degradation.
  • Within Education and Research sectors, particularly in laboratory settings, this analog switch might be utilized in experimental setups that need reliable switching between different signal sources or sensors, facilitating accurate data collection and analysis.

It is important to note that these potential industry applications are conceptual and illustrative. Actual implementation requires adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a globally recognized leader in the semiconductor industry, particularly renowned for its innovations in Multiplexers or Switches among a vast portfolio of signal circuit components. With a history of developing high-performance products for a wide range of applications, NXP’s commitment to quality, efficiency, and sustainability places it at the forefront of technology advancements. The NX3DV42GU,115 is just one example of the company’s dedication to providing advanced solutions that meet the evolving needs of both the market and the environment. NXP’s extensive lineup of signal processing and switching solutions demonstrates its capability to cater to the rigorous demands of modern electronic systems across various industries.

Where to Find NX3DV42GU,115 by NXP Semiconductors

For those interested in procuring the NX3DV42GU,115, findchips.com is an invaluable resource to check current stock levels and pricing from various distributors. The site offers a platform to research and compare parts, providing insights into availability at leading distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark. To explore alternatives to the NX3DV42GU,115, which might be offered by NXP Semiconductors or other manufacturers, visiting the Multiplexers or Switches section on findchips.com can provide additional options that suit different application requirements or budget constraints. It’s critical to visit findchips.com for the most up-to-date information on availability and pricing.

Compare pricing for NX3DV42GU,115 and other Multiplexers or Switches / Signal Circuits at findchips.com