Overview of PMEG4030ER,115 by Nexperia
The PMEG4030ER,115 Rectifier Diode from Nexperia stands out for its high performance and reliability in demanding applications. As a Silicon-based Schottky Diode, it offers superior efficiency for rectification purposes, operating at a maximum temperature of 150°C. Introduced on February 1, 2017, this component features a small outline package (SOD-123) making it ideal for surface-mounted requirements. With an impressive capability to handle a non-repetitive peak forward current up to 50 A and a repetitive peak reverse voltage up to 40 V, the diode caters to high-power and high-efficiency needs in electronics.
For engineers and procurement specialists assessing the PMEG4030ER,115, it is essential to note its compliances, including RoHS and the AEC-Q101 standard for automotive reliability. The part is currently classified as active in its life cycle, ensuring availability for new designs and replacements. As of the current writing, its lead time in factories might vary, hence checking its real-time availability through trusted distributors would be advisable.
Industry Applications for PMEG4030ER,115
The versatility of PMEG4030ER,115 finds relevance in various high-tech industries due to its high efficiency, robustness, and reliability under high temperatures. Below are key application areas:
- Space Technology and Aerospace and Defense: Its high thermal performance and compliance with AEC-Q101 standards make it suitable for the demanding conditions in space missions and defense systems, where reliability under extreme conditions is critical.
- Energy and Power Systems: Given its efficiency in power conversion, this diode is used in power supply systems, including renewable energy converters and power rectifiers for high-efficiency power stations.
- Automotive: The PMEG4030ER,115 supports automotive applications requiring high reliability and performance, such as in electric vehicle charging systems and power control modules.
- Consumer Electronics: In applications requiring efficient power management and minimal heat generation, such as in smartphones, laptops, and other compact consumer electronics, this diode provides an optimal solution.
About Nexperia
Nexperia has established itself as a global leader in the production of Discretes, Logic, and MOSFET devices. With a focus on efficiency and miniaturization, the company excels in manufacturing Rectifier Diodes like the PMEG4030ER,115, designed for high-volume production while maintaining high quality and reliability. Nexperia’s products are crucial in the development of energy-efficient solutions across a broad range of industries. Their portfolio also features a wide array of similar parts, highlighting their commitment to providing solutions for virtually any rectification need. Nexperia stands for excellence in components that meet the stringent requirements of the automotive industry, high-demand consumer electronics, and mission-critical applications in space technology and defense.
Where to Find PMEG4030ER,115 by Nexperia
Securing the PMEG4030ER,115 for your application involves consulting reliable distributors that can provide real-time stock levels and pricing. To find this part, findchips.com is an invaluable resource. Users can compare availability and pricing across multiple distributors in one location. For those interested in exploring alternatives, Rectifier Diodes page on FindChips offers insight into similar parts by Nexperia and other manufacturers.
Historically, the part has been available at distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, inventory levels can fluctuate, so it’s recommended to check findchips.com for the most current stock information.