Overview of MMBZ6V8ALT1G by onsemi
The MMBZ6V8ALT1G is a dual common anode Zener diode array designed for bidirectional transient voltage suppression (TVS), housed in a compact SOT-23 (TO-236) 3-lead package. Manufactured by onsemi, this diode array features a 24W peak pulse power dissipation capability, with a nominal breakdown voltage of 6.8V, and a maximum clamping voltage of 9.6V upon specified conditions. It is designed for surface mount applications and is characterized by a minimum breakdown voltage of 6.46V and a maximum of 7.14V, catering to a wide range of protection requirements in electronic circuits.
Its bidirectional TVS functionality, combined with the unidirectional configuration, makes it an effective solution for protecting electronic devices against voltage transients induced by inductive load switching and lightning. This component is specifically engineered to withstand high transient conditions, emphasizing its usefulness in safeguarding sensitive electronic components from voltage spikes. Furthermore, its compliance with the AEC-Q101 standard validates its reliability for use in automotive applications, accentuating its robust design and manufacturing quality.
The part is described as ROHS compliant, ensuring that it adheres to the strict environmental standards prohibiting certain hazardous substances in electrical and electronic equipment. Moreover, the moisture sensitivity level (MSL) of 1 highlights its resilience to moisture during the solder reflow process, making it suitable for various manufacturing conditions. With a nominal operating temperature range from -55 °C to +150 °C, the MMBZ6V8ALT1G is versatile for a broad spectrum of industrial and commercial applications.
Industry Applications for MMBZ6V8ALT1G
The robust feature set of the MMBZ6V8ALT1G makes it potentially suitable for a diverse array of industry applications, though these applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use the MMBZ6V8ALT1G to protect sensitive components from electrostatic discharge (ESD) and power surges. Its compact size and high ESD immunity make it an ideal choice for space-constrained applications.
- Renewable Energy Systems: In solar power inverters and wind turbine control systems, this component could potentially be used to protect control circuits from voltage transients caused by lightning strikes or grid abnormalities, thanks to its high power dissipation capability and robust performance.
- Automotive: Given its AEC-Q101 qualification, the MMBZ6V8ALT1G could be utilized in automotive electronics such as ECUs, sensor modules, and infotainment systems to provide reliable transient voltage suppression, ensuring stable operation in the harsh electrical environments found in vehicles.
- Electronic Manufacturing: Automated test equipment (ATE) and manufacturing test fixtures might benefit from incorporating this diode array to protect against transient voltages during testing procedures, thereby safeguarding both the test equipment and the units under test from potential damage.
Note that these possible applications are only illustrative and require comprehensive validation to ensure suitability and compliance with specific requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, has established itself as a significant player in the semiconductor industry, specializing in energy-efficient electronics innovations. The company’s portfolio spans various semiconductor components, including Transient Suppressors, power management devices, logic, and custom devices. Among its offerings, onsemi’s Transient Suppressors are noteworthy for their ability to protect sensitive electronics from voltage spikes and transients, encompassing a range of products similar to the MMBZ6V8ALT1G.
The manufacturer is committed to producing components that meet the highest standards of quality and reliability, with many of its products, including the MMBZ6V8ALT1G, adhering to stringent automotive industry standards such as AEC-Q101. This focus on quality and performance underpins onsemi’s reputation as a trusted supplier of electronic components for a wide range of industries.
Where to Find MMBZ6V8ALT1G by onsemi
Procuring the MMBZ6V8ALT1G can be efficiently conducted through research on our platform, findchips.com. Our website provides up-to-date information on stock levels, pricing, and the availability of this part from various distributors. For those interested in exploring alternatives or similar parts by onsemi or other manufacturers, the Transient Suppressors category on FindChips offers a comprehensive selection.
Historically, the MMBZ6V8ALT1G has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Flip Electronics. However, to obtain the latest data regarding price and availability or to compare options, visiting findchips.com is highly recommended.