Overview of LQH43PN470M26L by Murata Manufacturing Co Ltd.
The LQH43PN470M26L is a general-purpose inductor produced by Murata Manufacturing Co Ltd, featuring a 47µH inductance with 20% tolerance. It is designed for surface-mount technology (SMT), with a chip size of 1812 [4532 Metric]. The inductor comes in a chip form factor within the LQH43P_26 Series, engineered specifically for high-frequency applications up to 8 MHz. This component is RoHS compliant, ensuring it meets current environmental standards requiring the restriction of certain hazardous substances in electrical and electronic equipment.
This inductor’s features include a magnetic shielded construction and a ferrite core material, offering minimal electromagnetic interference (EMI) which is crucial for maintaining signal integrity in sensitive applications. Its DC resistance is specified at 0.8616 Ω, and it is capable of handling a maximum rated current of 0.52 A. The component operates effectively within a wide temperature range from -40 °C to 85 °C. With a self-resonant frequency of 8 MHz, it is particularly suited for RF (Radio Frequency) applications. Its packaging is marked by a practical surface mount technology (SMT) style, making it easy to integrate into various types of electronic assemblies.
Industry Applications for LQH43PN470M26L
The LQH43PN470M26L is engineered with flexibility in mind, making it suitable for a broad range of applications across various industries. While it’s clearly positioned for use in RF inductor applications, its features also enable utility in environments beyond its primary focus. Importantly, the following potential industry applications are conceptual illustrations and would require thorough analysis and verification by engineering and design teams to confirm adherence to specific application requirements and industry standards:
- Environmental Monitoring: The accuracy and reliability of environmental monitoring equipment, such as air quality monitors and climate observing systems, potentially benefit from the LQH43PN470M26L’s stable inductance and shielded construction. This consideration is especially true in devices that require minimal noise interference for precise measurements.
- Industrial Automation: In the realm of industrial automation, components like sensors, actuators, and control systems that facilitate automated processes could leverage the inductor for its high-frequency performance and reliability in harsh environments, where temperature fluctuations and electromagnetic interference are common.
- Consumer Electronics: While not explicitly listed, devices such as smartphones, tablets, and wireless communication systems might utilize the LQH43PN470M26L for its efficient high-frequency signal processing capabilities. Its compact size and SMT compatibility make it an ideal component for the densely packed circuit boards common in these products.
- Power Supplies: Given its ability to handle a substantial current and its efficient operation across a broad spectrum of temperatures, this inductor could potentially find use in the power conditioning circuits of various electronics, helping to stabilize voltage and filter noise in power supplies.
Note, these possible industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, specializing in advanced Fixed Inductors and a wide range of other inductors. Renowned for their innovation and quality, Murata’s products are integral to many of today’s leading-edge technologies. The company’s portfolio spans a vast array of inductors, including RF inductors, chip inductors, and power inductors, making Murata a go-to source for electronic components across the electronics industry. The LQH43PN470M26L is among the many reliable components provided by Murata, showcasing their commitment to delivering high-quality and versatile solutions tailored to meet the diverse needs of customers.
Where to Find LQH43PN470M26L by Murata Manufacturing Co Ltd
To procure the LQH43PN470M26L, potential buyers are advised to explore findchips.com, which provides detailed information about stock levels and pricing from various distributors. The platform not only lists this specific part but also offers a range of alternate Fixed Inductors from Murata Manufacturing Co Ltd or other manufacturers that could serve as suitable replacements or have applications in similar projects.
Historically, the part has been available from distributors including Chip One Stop, Avnet Asia, TME, TTI, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels and pricing, it’s best to consult findchips.com directly, as distributor inventories and prices are subject to change.