Overview of 1658686-2 by TE Connectivity
The 1658686-2 is an Amplimite D-Sub Contact, designed specifically for signal transmission with a crimp socket for wire sizes ranging from 28 to 22 AWG. Manufactured by TE Connectivity, this component falls under the subcategory of Assembly Items, within the broader category of Connector Support. It’s RoHS compliant, adhering to current environmental regulations, and supports a wide operating temperature range from -55 °C to 105 °C, making it suitable for a variety of challenging environments.
The component’s physical characteristics include a contact made from phosphor bronze material, offering excellent conductivity and durability. The specified finish thickness is 30 (units not specified, but typically micrometers or microinches for such components), which ensures reliable connection and long-service life in diverse applications. The rated current of 1.9 A highlights the component’s capability for low to moderate power applications, while its loose contact design allows for flexibility in manufacturing and repairs.
Industry Applications for 1658686-2
The versatility of the 1658686-2 makes it a potential asset across multiple industries, extending its utility beyond the possible industry applications identified such as Consumer Electronics, Industrial Automation, and Electronic Manufacturing. Below are the potential industry applications, but note that these applications are speculative and should be verified by engineering teams for specific requirements:
- Telecommunications might utilize such components in server and network hardware for secure and stable connections.
- Energy sector applications could include control systems for renewable energy installations, where reliable signal transmission is critical.
- Transportation sector, particularly in rail signaling systems where dependable connectivity directly impacts safety and efficiency, might find this part useful. Such applications would benefit from the 1658686-2’s durability and wide operating temperature range.
- Consumer appliances may incorporate these contacts in devices requiring reliable data communication, such as smart home systems.
It’s important to highlight that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific device requirements.
About TE Connectivity
TE Connectivity is an industry leader in the field of electronic components, with a specific emphasis on providing innovative connector and assembly solutions. Within the realm of Assembly Items and Connector Support, TE Connectivity offers a wide range of products like the 1658686-2, designed to meet the rigorous demands of modern electronic applications. TE Connectivity’s reputation for quality and reliability extends through its extensive product lines, encompassing everything from automotive and industrial applications to telecommunications and consumer electronics. Products similar to the 1658686-2 include a vast selection of connector types, sizes, and configurations, allowing engineers and procurement specialists to find the right fit for their specific requirements.
Where to Find 1658686-2 by TE Connectivity
To purchase the 1658686-2 or to explore similar parts offered by TE Connectivity or other manufacturers, findchips.com is a valuable resource. On FindChips, you can compare pricing, stock levels, and specifications for Assembly Items and Connector Support components. Historically, the 1658686-2 has been available from distributors including Master Electronics, Component Electronics, Inc., Chip1Stop, Bürklin Elektronik, and others. However, to get current stock levels, pricing, and potentially discover alternative suppliers, using FindChips to research your procurement options is advisable.