TL074IDR by Texas Instruments

Overview of TL074IDR by Texas Instruments

The TL074IDR by Texas Instruments is a quad operational amplifier that operates at 30-Volts with a 3-MHz bandwidth and a high slew rate of 13-V/µs. This JFET-input op amp is designed for applications requiring low input bias and offset currents, as well as high input impedance. It comes in a 14-SOIC package, suited for operation across a wide temperature range of -40 to 85°C. The device is noteworthy for its specifications including a very low average bias current of 0.02 µA and an input offset voltage maximum of 6000 µV, making it well-suited for high-fidelity and audio applications, as well as sensor signal conditioning and data acquisition systems.

Furthermore, this op amp features high-voltage gain, excellent common-mode rejection ratio (CMRR) with a nominal value of 100 dB, and a power supply requirement that is relatively modest with a maximum supply current of 10 mA. Such specifications underscore the TL074IDR‘s flexibility and efficiency in a wide array of electronic applications. Its packaging is also RoHS compliant, and it meets the Reach compliance code, ensuring its acceptability in global markets focused on environmental sustainability.

Industry Applications for TL074IDR

The TL074IDR operational amplifier has potential uses in various industries thanks to its adaptable features. However, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some potential applications across different industries:

  • Educational and Research Applications: Given its high slew rate and low bias current, the TL074IDR might be used in university labs and research institutions for experimental setups requiring precise signal amplification, such as in physics experiments or electrical engineering projects.
  • Industrial Automation: The operational amplifier could potentially find applications in control systems, sensor interfaces, and actuator drivers within industrial automation. Its high CMRR and wide operating temperature range make it suitable for noisy industrial environments.
  • Computing and Data Storage Systems: For computing applications, the TL074IDR might be used for analog signal processing and conditioning, such as in power supply control circuits or as part of the signal interface for hard disk drives.
  • Healthcare Equipment: In healthcare technologies, where precision and reliability are crucial, this op amp could be used in medical device instrumentation, such as patient monitoring systems and diagnostic equipment, relying on its low input bias and stable operation.

About Texas Instruments

Texas Instruments is a global semiconductor company that designs and manufactures a broad range of integrated circuits (ICs), including a significant portfolio of amplifier circuits, among them, operational amplifiers. Texas Instruments has a long-standing reputation for producing highly reliable and technically advanced operational amplifiers, with the TL074IDR being just one example. This part, along with others in TI’s op-amp portfolio, showcases the company’s commitment to providing electronic components that meet the diverse needs of the engineering and design communities across the electronics industry. Texas Instruments continues to innovate in the field of Operational Amplifiers, producing parts that are suited for a vast array of applications due to their performance, power efficiency, and reliability.

Where to Find TL074IDR by Texas Instruments

To source the TL074IDR by Texas Instruments, or to explore similar Operational Amplifiers from Texas Instruments or other manufacturers, findchips.com offers a comprehensive resource. Key distributors historically stocking this part include Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, for current stock levels, pricing, and additional part options, it is highly recommended to consult findchips.com directly. This platform can provide the most up-to-date information to ensure your procurement needs are met accurately and efficiently.

Compare pricing for TL074IDR and other Operational Amplifiers / Amplifier Circuits at findchips.com