Overview of AT45DB161E-SHD-T by Renesas Electronics Corporation
The AT45DB161E-SHD-T by Renesas Electronics Corporation is a Serial Flash Memory device offering a storage capacity of 16Mbit, with a wide operating voltage range from 2.3V to 3.6V. Encased in a SOIC-W package, this component is designed for high-speed applications, supporting a maximum clock frequency of 85MHz. As a SPI (Serial Peripheral Interface) DataFlash, it is particularly suited for applications requiring efficient, high-speed data transfer and storage. The AT45DB161E-SHD-T also stands out for its industrial temperature range from -40°C to 85°C, making it viable for diverse environmental conditions. The device meets rigorous industry standards for quality and reliability, evidenced by its ROHS compliance and a minimum data retention time of 20 years. With a robust endurance of 100,000 write/erase cycles, it is engineered for longevity and reliable performance in demanding applications. This product’s moisture sensitivity level of 1 indicates a high level of resilience against moisture, further underscoring its durability.
Industry Applications for AT45DB161E-SHD-T
Given its specifications and performance features, the AT45DB161E-SHD-T might find itself at home in a broad array of industries. It’s essential to note that the following potential applications are illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to specific industry standards and requirements.
- Internet of Things (IoT): With its compact footprint and SPI interface, this serial Flash memory could potentially serve as firmware storage or configuration data memory in various IoT devices.
- Consumer Electronics: Devices such as smart watches, e-readers, and portable gaming systems might utilize this Flash memory for user data storage or to hold software updates due to its high write/erase endurance and broad temperature range.
- Telecommunications: This part might be found in telecommunications equipment, such as routers and switches, where reliable, high-speed memory is crucial for holding device firmware or buffering data.
- Environmental Monitoring Systems: In applications requiring data logging, like weather station instruments, the AT45DB161E-SHD-T could potentially provide a robust solution for storing environmental data readings thanks to its extensive endurance and wide temperature operating range.
Remember, these potential industry applications are only conceptual and necessitate thorough verification for compliance with required standards and suitability for specific uses. Similar parts within the Flash Memories category might also be considered for comparable applications.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading global provider of semiconductor solutions, including an extensive range of memory components, such as Flash Memories and more. Focused on innovation and quality, Renesas offers a wide array of electronic components that find application in diverse markets, from automotive to industrial and beyond. In the realm of Flash Memories, including products like AT45DB161E-SHD-T, the firm is known for delivering products that emphasize performance, reliability, and scalability to meet the demanding requirements of modern electronic applications. By combining advanced technology development with sophisticated manufacturing capabilities, Renesas ensures that its parts, including similar ones to the AT45DB161E-SHD-T, provide the performance and reliability required for critical applications in a rapidly evolving digital world.
Where to Find AT45DB161E-SHD-T by Renesas Electronics Corporation
For those looking to procure the AT45DB161E-SHD-T, findchips.com offers a reliable and concise platform to check current stock levels and competitive pricing from various distributors. This platform also allows users to explore alternate Flash Memories parts that might be offered by Renesas Electronics Corporation or other manufacturers. Historically, this part has been available from distributors such as Avnet Silica, Mouser Electronics, DigiKey, and Newark. However, for the most current availability and pricing information, prospective buyers are encouraged to consult findchips.com directly.