CGA2B3X7R1H103K050BB by TDK Corporation

Overview of CGA2B3X7R1H103K050BB by TDK Corporation

The CGA2B3X7R1H103K050BB by TDK Corporation encapsulates advanced ceramic capacitor technology in a compact, high-capacity package. This multilayer ceramic capacitor (MLCC) distinguishes itself through its robust design and versatility, engineered to provide reliable performance across a broad range of operating conditions. With a capacitance of 0.01µF and a rated DC voltage of 50V, this component is optimized for smoothing, filtering, and decoupling applications in electronic circuits. The 0402 [1005 metric] case/package coupled with a ±10% capacitance tolerance delivers precision and miniaturization for sophisticated electronic assemblies.

Furthermore, its X7R dielectric characteristic, with a temperature coefficient of 15%, ensures stable capacitance across a wide temperature range, from -55°C up to 125°C. Manufactured to be halogen-free and compliant with leading industry standards like RoHS and REACH, the CGA2B3X7R1H103K050BB represents TDK’s commitment to environmental responsibility without compromising on performance. The part’s status as AEC-Q200 referenced indicates its suitability for stringent applications, highlighting its reliability and quality in demanding environments.

Industry Applications for CGA2B3X7R1H103K050BB

The potential applications for the CGA2B3X7R1H103K050BB span across several key industries, leveraging its precision, stability, and compact size to enhance and enable technology in a digitalizing world. While the exact fit for each application might necessitate additional validation to ensure compliance with specific standards and performance requirements, the following conceptual use cases highlight the component’s versatility:

  • Internet of Things (IoT): In IoT devices, where stability over a range of environmental conditions is critical, the CGA2B3X7R1H103K050BB might be potentially used for signal conditioning and power stabilization in sensors, smart home devices, and wearables. Its X7R dielectric characteristic ensures consistent performance even under fluctuating temperatures.
  • Industrial Automation: For industrial control systems, reliable electronic components are a necessity for ensuring process accuracy and robustness. This capacitor could potentially find its application in PLCs (Programmable Logic Controllers), interface modules, and robotic systems, offering noise suppression, and signal smoothing capabilities required for precise operations.
  • Healthcare: Medical devices require components that offer reliability and stability to ensure accurate diagnostics and patient safety. The CGA2B3X7R1H103K050BB, with its precise capacitance control and stability over a range of operating conditions, might be employed in life-support systems, diagnostic equipment, and wearable health monitors.
  • Renewable Energy: In renewable energy systems, including solar inverters and wind turbine controls, the durability and reliability of electronic components under variable environmental conditions are paramount. This capacitor could possibly be used for energy storage, filtering, and power conditioning tasks, contributing to efficient and resilient renewable energy solutions.

Note: The potential industry applications listed above are conceptual and illustrative. Engineering and design teams must undertake comprehensive analysis and verification to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation stands at the forefront of electronic component manufacturing, with a particular emphasis on a broad array of capacitor technologies. Among these, Ceramic Capacitors represent a critical area of expertise for the company. TDK is renowned for its innovation, quality, and range of products in the capacitors domain, from standard capacitors for general use to specialized components like the CGA2B3X7R1H103K050BB, designed for high reliability and performance in demanding applications. The corporation’s commitment to research and development in materials science and electronic component design ensures that its products remain at the cutting edge of technology, catering to the evolving needs of the electronics industry.

Where to Find CGA2B3X7R1H103K050BB by TDK Corporation

To source the CGA2B3X7R1H103K050BB, your first step should be a visit to findchips.com. There, you can locate this specific component and explore a wide range of Ceramic Capacitors that might also fit your requirements, whether offered by TDK Corporation or other leading manufacturers. Historically, this part has been available from multiple distributors, including Chip1Stop, Avnet Abacus, Chip 1 Exchange, and Sensible Micro Corporation, to name a few. However, to access the most current stock levels and pricing, checking directly at findchips.com is highly recommended. This ensures you obtain the most up-to-date and competitive sourcing information.

Compare pricing for CGA2B3X7R1H103K050BB and other Ceramic Capacitors / Capacitors at findchips.com