CRCW060349R9FKEA by Vishay Intertechnologies

Overview of CRCW060349R9FKEA by Vishay Intertechnologies

The CRCW060349R9FKEA is an essential component in the realm of electronic parts, belonging to the Metal Glaze/Thick Film Resistors subcategory. Manufactured by Vishay Intertechnologies, this surface mount thick film resistor boasts several features that make it suitable for a wide range of applications. It has a resistance value of 49.9 Ohms and a tolerance of 1%, making it precise for critical circuits. The resistor operates with a rated power dissipation of 0.1 W and can handle up to 75 V, suitable for various low-power applications. Additionally, it has a temperature coefficient of 100 ppm/°C, offering stable performance over a wide temperature range from -55°C to +155°C.

It’s also compliant with multiple standards, including AEC-Q200, which signifies its reliability for automotive applications, and it meets RoHS and Pb-free requirements making it environmentally friendly. The resistor’s compact 0603 package size (1.55 mm x 0.85 mm x 0.45 mm) combined with its surface mount technology (SMT) design facilitates easy integration into dense PCB layouts. The part is characterized by its metal glaze/thick film technology, offering enhanced performance and durability under harsh conditions. These features, alongside its laser trimmable capability for precise adjustments, make the CRCW060349R9FKEA a versatile and reliable choice for engineering and procurement specialists working on advanced electronic designs.

Industry Applications for CRCW060349R9FKEA

The wide range of potential applications for the CRCW060349R9FKEA is a testament to its versatility and reliability. While these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams, here are some areas where this resistor could potentially be utilized:

  • Internet of Things (IoT) Devices: Given its small size and precision, the CRCW060349R9FKEA might be used in IoT devices where space is at a premium and reliable performance is crucial. The resistor’s stability over a wide range of temperatures makes it suitable for IoT applications in varying environments.
  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and wearables, the CRCW060349R9FKEA could potentially play a role in power management circuits or signal processing, where precise resistance values are crucial for the device’s performance and battery life.
  • Automotive Electronics: The AEC-Q200 compliance of CRCW060349R9FKEA indicates its suitability for use in automotive electronics, where components must withstand harsh conditions and provide reliable performance over the vehicle’s lifetime. It might be used in sensors, control units, or infotainment systems.
  • Telecommunications Equipment: In telecommunications, the CRCW060349R9FKEA could potentially be utilized in equipment requiring precise resistance values to ensure signal integrity, such as in amplifiers, filters, or modulators.

These potential industry applications are indicative of the CRCW060349R9FKEA’s adaptability to various sectors, though they require proper validation based on specific application requirements and adherence to industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, especially known for its wide range of resistors, including Metal Glaze/Thick Film Resistors. The company’s extensive product lineup demonstrates a commitment to providing high-quality, reliable components for a multitude of applications. The CRCW060349R9FKEA is a prime example of Vishay’s expertise in the field, offering precision, durability, and compliance with critical standards. Vishay is recognized for its innovation and engineering excellence, continually introducing products that address emerging technological challenges. The company manufactures a variety of similar components that cater to the diverse needs of the electronics industry, ensuring that Vishay products, including the CRCW060349R9FKEA, remain at the forefront of electronic design and application.

Where to Find CRCW060349R9FKEA by Vishay Intertechnologies

For those looking to procure the CRCW060349R9FKEA, our site findchips.com offers comprehensive information on stock levels, pricing, and availability across multiple distributors. To explore alternatives to the CRCW060349R9FKEA or to find specific variations offered by Vishay Intertechnologies or other manufacturers, visiting the Metal Glaze/Thick Film Resistors section on findchips.com could provide valuable insights. Some distributors where this part has historically been available include New Advantage Corporation, LCSC, Component Electronics, Inc., and Avnet Asia, among others. However, for the most current information regarding stock and pricing, navigating to findchips.com will offer the most accurate and up-to-date details.

Compare pricing for CRCW060349R9FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com