W25Q256JVFIQ by Winbond Electronics Corp

Overview of W25Q256JVFIQ by Winbond Electronics Corp.

The W25Q256JVFIQ by Winbond Electronics Corp. is a NOR type Flash memory device, featuring a 256M-bit storage capacity, with an 8-bit memory width and organized into 32M x 8. This component operates over a wide temperature range from -40°C to 85°C, making it suitable for a variety of demanding applications. It is encapsulated in a plastic/epoxy SOIC-16 package, with a rectangular shape and gull-wing terminal form. The device supports a serial peripheral interface (SPI) bus for communication and operates at a nominal supply voltage of 3 V. Additionally, it offers a high data retention time of minimum 20 years and endurance up to 100000 write/erase cycles, ensuring reliability over an extended period.

Key features include operation at a maximum clock frequency of 133 MHz, supplying fast access times. The device also includes hard/software write protection to prevent unintended erasures. With a standby current of just 0.00002 A and a maximum supply current of 0.025 mA, the W25Q256JVFIQ is designed for energy-efficient operations. Its comprehensive reach, RoHS compliance, and lead-free designation further ensure its suitability for use in environmentally sensitive applications worldwide.

Industry Applications for W25Q256JVFIQ

Given its robust feature set and specifications, the W25Q256JVFIQ Flash memory device finds potential application across a wide array of industries. Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Internet of Things (IoT): The device could potentially be utilized in IoT devices for secure storage of firmware and configurations settings, leveraging its high-density memory and reliability for long-term operation.
  • Consumer Electronics: In consumer electronics, such as smartphones and tablets, the W25Q256JVFIQ might serve as secondary storage for media files or system backup, benefiting from its compact form factor and SPI interface for quick data access.
  • Computing and Data Storage: Given its high endurance and large memory capacity, this Flash memory could be employed in data storage solutions, possibly including solid-state drives (SSDs) or as a component in hybrid storage systems to hold critical software components.
  • Automotive Infotainment Systems: The W25Q256JVFIQ could find a place in automotive infotainment systems, providing reliable storage for maps, system settings, or media libraries, potentially thanks to its broad operating temperature range and write protection features.

It’s important for interested parties to dive deep into the specific requirements of their application, considering factors such as memory requirements, environmental conditions, and the necessary interface protocols, before adopting the W25Q256JVFIQ Flash memory.

About Winbond Electronics Corp.

Winbond Electronics Corp. is a leading global supplier of semiconductor memory solutions, specializing in the design and manufacture of Flash Memories and other memory types. Their products are known for their reliability, high performance, and innovative features, catering to a diverse range of industry applications including consumer electronics, automotive, and industrial systems. The W25Q256JVFIQ is part of Winbond’s extensive portfolio of Flash memory products, exemplifying the company’s commitment to providing advanced memory solutions that meet the evolving needs of the electronics industry. Winbond’s dedication to quality, customer satisfaction, and environmental sustainability has placed it at the forefront of the semiconductor memory market.

Where to Find W25Q256JVFIQ by Winbond Electronics Corp

To source the W25Q256JVFIQ Flash memory device, our site, findchips.com, offers a comprehensive and up-to-date listing of availability and pricing from various distributors. For alternate parts within the Flash Memories category that might be offered by Winbond Electronics Corp or other manufacturers, findchips.com provides detailed information and comparison capabilities. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, NAC, Arrow Electronics, Mouser Electronics, and DigiKey, though stock levels and pricing are subject to change. Customers are encouraged to visit findchips.com to get current stock levels and pricing.

Compare pricing for W25Q256JVFIQ and other Flash Memories / Memory at findchips.com.