Overview of 88E1512-A0-NNP2I000 by Marvell Technology Group Ltd.
The 88E1512-A0-NNP2I000 Ethernet Transceiver from Marvell Technology Group Ltd. is a high-performance, low-power single-port Gigabit Ethernet transceiver designed for a multitude of applications in the modern industrial and telecommunication markets. This component is notable for its small form factor, encapsulated in a QFN-56 package, making it ideal for space-constrained applications. With an operating temperature range of -40°C to 85°C, it guarantees reliable performance in extreme conditions. The device supports a data rate of up to 1000 Mbps, suitable for high-speed networking requirements, and is compliant with RoHS, REACH, and carries an HTS code of 8542.39.00.01, highlighting its environmental friendliness and global acceptability for import/export.
The part’s additional features include the requirement of a 1.71 to 1.89 V and 1.14 to 3.46 V supply voltage, which is relatively low power, and it operates at 10/100 Mbps for versatility in application use. Its surface mount technology (SMT) facilitates efficient assembly on printed circuit boards, promoting its integration into various digital systems. At the time of writing, this product comes with a factory lead time of 12 weeks and 6 days; check findchips.com for updated information.
Industry Applications for 88E1512-A0-NNP2I000
The versatility and high performance of the 88E1512-A0-NNP2I000 make it suitable for a variety of applications across several key industries:
- Industrial Automation: Owing to its fast data rate and reliable operation under extreme temperature ranges, 88E1512-A0-NNP2I000 is well-suited for use in industrial automation systems, facilitating real-time control and monitoring.
- Renewable Energy: Systems such as solar inverters and wind turbine controllers that require robust communication interfaces can leverage this Ethernet transceiver for efficient data exchange and operational control.
- Robotics and Drones: The small form factor and high data rate capability make it an ideal choice for robotics and drones, where size, weight, and efficient communication are critical parameters.
- Networking Equipment: The part’s capabilities lend themselves well to use in routers, switches, and other networking equipment, where high-speed and reliable networking are paramount.
Each application takes advantage of the part’s high speed, reliability, and efficient power usage, showcasing the 88E1512-A0-NNP2I000’s versatility in supporting the demanding requirements of modern telecommunication and industrial equipment.
About Marvell Technology Group Ltd.
Marvell Technology Group Ltd. is a global leader in the development and delivery of semiconductor solutions, particularly known for their network interfaces and telecommunication circuits. Their product portfolio spans from Ethernet solutions, including the 88E1512-A0-NNP2I000 Ethernet Transceiver, to a broad range of other telecommunication circuits designed to facilitate robust and efficient data communication across hardwired and wireless networks.
Marvell’s dedication to innovation, reliability, and environmental compliance makes their products highly sought after in the engineering and procurement sectors, underpinning the infrastructure of modern technology across consumer, enterprise, and industrial markets.
Where to Find 88E1512-A0-NNP2I000 by Marvell Technology Group Ltd
To procure the 88E1512-A0-NNP2I000 Ethernet Transceiver, findchips.com offers a comprehensive platform to compare prices and availability from multiple distributors. Historically, reputable distributors such as DigiKey, Avnet Americas, Mouser Electronics, and Bristol Electronics have carried stock of this part. However, to get current stock levels and find potential alternate parts from Marvell Technology Group Ltd or other manufacturers in the category of Network Interfaces, visiting FindChips directly provides the most up-to-date and comprehensive information.