ADM3053BRWZ by Analog Devices Inc

Overview of ADM3053BRWZ by Analog Devices Inc.

The ADM3053BRWZ is a signal and power isolated CAN transceiver that comes with an integrated isolated DC-to-DC converter. Manufactured by Analog Devices Inc., this component is specifically designed for use in applications requiring CAN (Controller Area Network) protocol communication with isolation between the signal and power domains. The part operates at a data rate of 1000 Mbps, offering fast and reliable data transmission capabilities conducive for high-speed network communications.

This component is housed in a 20-pin SOIC package, with dimensions that make it suitable for compact designs while providing robust connectivity options for embedded systems. The presence of an integrated isolated DC-to-DC converter simplifies power supply design, reducing the need for additional external components. Operating across a temperature range of -40 °C to 85 °C, the ADM3053BRWZ is tailored for use in harsh environments, making it a versatile choice for a wide range of industrial applications. With specifications like a moisture sensitivity level of 3 and a supply voltage nominally set at 5V, this part is engineered to meet the stringent requirements of contemporary electronic systems.

Furthermore, its RoHS compliance indicates adherence to environmental standards, making it a suitable choice for projects prioritizing eco-friendly components. Although not qualified, the ADM3053BRWZ remains active in the portfolio of Analog Devices, ensuring availability for new designs and replacements.

Industry Applications for ADM3053BRWZ

Diverse applications in varying industries might benefit from the ADM3053BRWZ’s capabilities. While these potential industry applications are conceptual and require detailed analysis and verification by engineering teams, they illustrate the part’s versatility.

  • Industrial Automation: In factory settings, the ADM3053BRWZ could potentially be utilized for data communication between control units and machinery, offering the isolation needed to protect against electrical noise and surges that are common in such environments.
  • Building Automation: For intelligent HVAC and lighting systems, this transceiver might play a crucial role in facilitating reliable communication across the network, thanks to its robust data rate and isolated design.
  • Automotive Systems: Even though specific compliance for automotive standards is not listed, the conditions under which the ADM3053BRWZ operates suggest possible utility in electric vehicle charging stations or diagnostic interfaces, where isolation and reliable data transfer are key.
  • Internet of Things (IoT): The growing IoT sphere, encompassing smart city infrastructure and home automation systems, could incorporate this transceiver as a means to ensure secure and efficient data exchange between devices.

These illustrative use cases underscore the need for careful selection, considering not only the part’s specifications but also industry standards and application-specific requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits. In the realm of Network Interfaces, ADI stands out through its production of components like the ADM3053BRWZ, which bring advanced features and reliability to data communication applications. ADI’s offerings in telecommunications circuits broadly span a variety of needs and applications, offering solutions that enhance performance, power efficiency, and reliability.

With a focus on engineering excellence, ADI’s components are integral to the functioning of industrial, consumer, and healthcare devices worldwide. Their products, known for precision and durability, cater to the evolving needs of electronic design engineers and procurement specialists alike.

Where to Find ADM3053BRWZ by Analog Devices Inc

To procure the ADM3053BRWZ, potential buyers should consider using findchips.com as a reliable resource for comparing stock availability and pricing from various distributors. The component has previously been listed by distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Farnell, among others. However, to obtain the most up-to-date information on availability and pricing, visiting findchips.com is advisable.

The site also offers the ability to explore other Network Interfaces components, potentially offered by Analog Devices Inc or other manufacturers, should there be a need to compare alternatives to the ADM3053BRWZ in specific applications.

Compare pricing for ADM3053BRWZ and other Network Interfaces / Telecommunication Circuits at findchips.com