RS1M by onsemi

Overview of RS1M by onsemi

The RS1M Fast Recovery Diode from onsemi is a high-performance component engineered for efficient operation in demanding applications. Featuring a repetitive peak reverse voltage of 1 Kv and an average forward current of 1 A, this diode is designed to accommodate substantial voltage levels while maintaining a low forward voltage maximum of 1.3V. The RS1M boasts a quick reverse recovery time of 500 ns and a substantial forward surge current of 30 A, making it suitable for applications requiring rapid switching and high surge current capabilities. This component comes in a DO-214AC (SMA) package, a widely used format for surface mount technology, offering ease of integration into various circuit layouts. With its operating temperature range from -55 °C to +150 °C and ROHS compliance, the RS1M positions itself as a versatile and environmentally considerate option for electronic applications. Housed in a plastic/epoxy package, it incorporates a single silicon diode element in its configuration, reflecting onsemi’s dedication to delivering reliable and high-quality diodes. As a product classified under the Rectifier Diodes subcategory, the RS1M combines efficient performance with robust design to support a wide range of applications.

Industry Applications for RS1M

Given its electrical characteristics and performance parameters, the RS1M potentially serves multiple industries with diverse application requirements. Notably, its fast recovery feature and substantial surge current capability could be appealing for electronic designs where rapid recovery and reliability under stress are critical. Below are illustrative use cases for this component across various fields:

  • Consumer Electronics: Devices such as power supplies, chargers, and adapters that necessitate efficient power regulation and conversion might incorporate the RS1M. Its ability to handle high reverse voltages while ensuring quick recovery times could contribute to the efficiency and durability of consumer electronics products.
  • Energy and Power Systems: In solar power inverters, wind turbines, and other renewable energy systems, the RS1M could be utilized for its fast switching capabilities and tolerance to temperature variations. These systems often require components that can support fluctuating power levels and operate reliably in varied environmental conditions.
  • Industrial Applications: Automated machinery and industrial control systems that rely on precision and efficiency might benefit from the RS1M’s properties. Its high surge current capability and swift reverse recovery time suggest suitability for applications experiencing frequent voltage spikes or that need rapid transition from conductive to non-conductive states.
  • Telecommunications Equipment: Power management modules within telecommunications infrastructure might utilize the RS1M for its efficient forward voltage performance and robust design, ensuring the reliability of power supplies in communication networks.

Note that these potential industry applications are conceptual and require careful consideration and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, stands as a significant figure in the manufacturing of semiconductor components, including a wide range of diodes. Their expertise in the field of Rectifier Diodes is reflected in their innovative product offerings, tailored to meet the rigorous demands of modern electronic devices. The RS1M is just one example of onsemi’s dedication to quality and performance in semiconductor technology. By integrating silicon as the diode element material and focusing on energy-efficient designs, onsemi ensures that their diodes, including the RS1M and its similar components, meet the current technological and environmental standards. Their products are widely recognized for compatibility with a broad spectrum of applications, from consumer electronics to industrial systems, underscoring their commitment to versatility and reliability in the semiconductor industry.

Where to Find RS1M by onsemi

To source the RS1M for your project, leveraging a platform like findchips.com is advisable. It allows users to compare current stock levels, pricing, and specifications across various distributors. Historically, RS1M has been available from distributors including New Advantage Corporation, Maritex, Flip Electronics, and EBV Elektronik, among others. However, to access the most updated availability and pricing information, visiting findchips.com is recommended. Here, you can also explore alternate Rectifier Diodes that might be offered by onsemi or other manufacturers, ensuring you find the best fit for your specific application requirements.

Compare pricing for RS1M and other Rectifier Diodes / Diodes at findchips.com