Overview of GRT188R61E106ME13D by Murata Manufacturing Co Ltd.
The GRT188R61E106ME13D is a Multi-Layer Ceramic Capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. This capacitor features a capacitance of 10 µF with a rated DC voltage of 25 V. It comes in a compact 0603 package, making it suitable for surface mount technology (SMT). With dimensions of 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, it is designed for space-constrained applications. This part is specifically designed to meet the AEC-Q200 standard, indicating its reliability for use in automotive applications. Additionally, it is RoHS compliant, adhering to restrictive use of certain hazardous substances in electrical and electronic equipment. Its dielectric material is ceramic, and it operates over a temperature range of -55 °C to +85 °C. The GRT188R61E106ME13D showcases a positive and negative tolerance of 20%, a temperature coefficient of 15% ppm/°C, and a temperature characteristic code of X5R, making it an effective and reliable choice for various applications.
Industry Applications for GRT188R61E106ME13D
The diverse specifications of the GRT188R61E106ME13D make it a suitable choice for a variety of industry applications. Here are several potential uses for this component:
- Consumer Electronics: This capacitor might be used in portable electronic devices such as smartphones, tablets, and laptops. Its compact size and robust temperature range make it ideal for devices that require reliability under various environmental conditions.
- Security and Surveillance: In security cameras or surveillance systems, the GRT188R61E106ME13D could provide decoupling and filtering functionalities. Its AEC-Q200 compliance suggests it could endure the rigorous demands of continuous operation.
- Internet of Things (IoT): IoT devices, which often require compact, high-performance components, could benefit from this capacitor’s small size and high capacitance. It could be used in smart home devices, wearables, or environmental sensors.
- Automotive Applications: Given the AEC-Q200 compliance, this capacitor is specifically designed for automotive use, potentially in electronic control units (ECUs), infotainment systems, or powertrain components.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings include a comprehensive range of capacitors, with a strong emphasis on Ceramic Capacitors, such as the GRT188R61E106ME13D. Murata capacitors are recognized for their quality, reliability, and innovation. The manufacturer has developed a variety of capacitors, including MLCCs that cater to a wide array of applications ranging from consumer electronics to industrial and automotive markets. Murata’s steadfast commitment to research and development continues to push the boundaries of technology, positioning them as a key contributor to the electronic components industry.
Where to Find GRT188R61E106ME13D by Murata Manufacturing Co Ltd
Procuring the GRT188R61E106ME13D capacitor can be conveniently done through reputable online platforms such as findchips.com. Findchips.com provides a thorough overview of where you can purchase this part, along with current stock levels and pricing from a variety of distributors. This part has historically been available at distributors including New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, to name a few. However, for the most accurate and up-to-date availability and pricing, it is recommended to search directly on findchips.com. Additionally, for those considering alternative options or parts with similar specifications, findchips.com offers an extensive selection of other Ceramic Capacitors from Murata Manufacturing Co Ltd and other manufacturers.