Overview of NCV8402ASTT3G by onsemi
The NCV8402ASTT3G by onsemi is a Self-Protected N-Channel Power MOSFET packaged in a SOT-223 (TO-261) 4 lead, and supplied on a 4000-reel. It is designed for automotive applications with a 42V rating and supports a continuous drain current (Id) of 2.0A. The component is AEC-Q100 qualified, indicating its reliability for automotive use. It has a drain-source voltage (Vds) of 42V, on-resistance (Rds(On)) of 0.165Ohm, tested at a gate voltage (Vgs) of 10V. The threshold voltage (Vgs(th)) is 1.8V. This Power MOSFET is compliant with Restriction of Hazardous Substances (RoHS), ensuring that it adheres to environmental standards regarding the use of certain hazardous substances in electrical and electronic equipment.
Power Field-Effect Transistors, or Power FETs, like the NCV8402ASTT3G, are crucial in managing power in a range of electronic devices by switching and amplifying signals. This part’s specifications, such as its low Rdson and high reliability in varying conditions, make it suitable for handling medium power applications where efficiency and reliability are critical. The mentioned “factory lead time” for this component is 18 weeks, as of the current writing, which is essential information for planning and procurement purposes.
Industry Applications for NCV8402ASTT3G
The NCV8402ASTT3G, with its robust set of capabilities, might find applications in a number of industries. While suitable applications are conceptually vast, it is crucial to remember that the potential use cases listed here are illustrative. Engineering and design teams must thoroughly analyze and verify the component’s adherence to specific application requirements and standards.
- Industrial Automation: The device could potentially be used to drive motors, solenoids, or other actuators in automated machinery. Its high reliability and efficiency might make it a preferred option in environments where precise control and reliability are paramount.
- Energy and Power Systems: In energy applications, such as power supply modules, the NCV8402ASTT3G might be employed for its efficient power handling capabilities. Its features could potentially make it suitable for switching regulators, ensuring steady power delivery in various systems.
- Renewable Energy: With a growing demand for green energy solutions, components that offer high efficiency and reliability are crucial. The NCV8402ASTT3G might find a role in solar inverters or wind turbine controls, where its robustness and performance under varying conditions could be highly beneficial.
- Consumer Electronics: While not explicitly mentioned, devices requiring efficient power management within a compact form factor, such as portable electronics or wearables, might also benefit from this component’s capabilities. Its low on-resistance and power efficiency could potentially extend battery life in these applications.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer in the field of semiconductor components, especially known for its innovation in energy-efficient electronics. Within the sphere of Transistors, and more specifically in Power Field-Effect Transistors, onsemi has established a strong presence with a variety of products designed to meet diverse application needs. The NCV8402ASTT3G is part of onsemi’s commitment to offering components that enhance the power efficiency and reliability of automotive and industrial systems, among others. The company’s extensive portfolio includes a wide range of power management, logic, discrete, and custom devices, underscoring its role in driving innovation across multiple sectors.
Where to Find NCV8402ASTT3G by onsemi
Purchasing electronic components like the NCV8402ASTT3G involves considering both technical specifications and supply chain factors, such as availability and pricing. For procurement professionals and engineers seeking this specific component, visiting findchips.com provides comprehensive insights into current stock levels, pricing from various distributors, and lead times. Notably, the NCV8402ASTT3G has been historically available from distributors including Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Silica among others. However, potential buyers should utilize findchips.com to get up-to-date information on availability and competitive pricing.
For those exploring alternatives to the NCV8402ASTT3G, or components with different specifications that might provide a better match for certain applications, findchips.com also offers a broad range of Power Field-Effect Transistors. This resource is invaluable for identifying parts that are offered by onsemi or other manufacturers, supporting comprehensive comparison and informed decision-making.