Overview of D44H11G by onsemi
The D44H11G is a Power Bipolar Transistor from onsemi featuring NPN polarity with a collector-emitter voltage of up to 80V and a continuous collector current of 10A. This component is housed in a TO-220 3 Lead Standard package, designed for through-hole mounting. Its construction offers a maximum power dissipation of 70W, is RoHS compliant, and operates with a transition frequency of 50MHz. These characteristics make it an excellent choice for applications requiring high switching speeds and robust performance in power amplification and switching tasks.
Key attributes of the D44H11G include its high current capacity, the capability to handle medium to high power loads, and its efficiency in high-speed switching applications. Its TO-220 package is a favored choice for its ease of integration into various circuit designs, alongside the advantage of thermal management it provides. Notably, the part is active and comes with a lead (Pb) free code, signaling ongoing production and availability, supportive of both current and future designs. The component’s specifications and physical characteristics such as its plastic/epoxy package material, through-hole terminal form, and a maximum operating temperature of 150°C further emphasize its utility in demanding environments.
Industry Applications for D44H11G
The D44H11G transistor might find its applications in a range of industries owing to its robust characteristics. These applications leverage the transistor’s high current handling, efficient power dissipation, and fast switching capabilities. While these potential applications offer insightful ideas, it’s imperative for engineering and design teams to conduct a thorough analysis and verify compliance with industry standards and specific application requirements.
- Consumer Electronics: In consumer electronics, this transistor could potentially be employed in power supply units, audio amplifiers, and other high-power circuits within TVs, gaming consoles, and audio equipment. Its capability to handle significant power levels and its fast switching action make it suitable for these devices.
- Energy and Power Systems: For power management systems, such as DC-DC converters and voltage regulators in both residential and commercial settings, the D44H11G might be utilized for its efficient switching and power handling capacity.
- Renewable Energy: Within renewable energy systems, such as solar inverters and wind turbine controllers, this transistor might facilitate efficient power conversion, contributing to the system’s overall efficiency and reliability due to its robust performance under high power conditions.
Note that these potential industry applications are conceptual and require further verification for actual use.
About onsemi
onsemi is a leading global supplier of semiconductors, driving energy-efficient innovations that empower customers to reduce global energy use. The company is at the forefront of developing high-performance Power Bipolar Transistors among other semiconductor solutions. Transistors, including the D44H11G, are part of their extensive portfolio, addressing a wide range of power requirements across various applications.
onsemi’s expertise in the semiconductor industry, particularly in Power Bipolar Transistors, is evident in their development of components that offer high efficiency, durability, and performance. The D44H11G is a testament to onsemi’s commitment to leading in high-power and energy-efficient solutions, applicable in diverse markets including consumer electronics, automotive, and industrial use. The company’s broad array of products showcases their capability in providing components that meet stringent requirements, emphasizing onsemi’s role as a key player in the semiconductor industry.
Where to Find D44H11G by onsemi
To find the D44H11G transistor for procurement, consider utilizing findchips.com as a resource. This site offers the advantage of comparing current stock levels and pricing across different distributors. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, Flip Electronics, and EBV Elektronik have stocked this part, but availability can vary over time. Hence, it’s advisable to check findchips.com for the most current availability and pricing information.
Additionally, for those seeking alternative parts or exploring other options within the Power Bipolar Transistors category, findchips.com provides a comprehensive list that can be filtered based on specific requirements. This flexibility assists in making an informed decision when choosing the right component for your application, offering alternatives that might be offered by onsemi or other manufacturers.