Overview of GRM155C80J106ME11D by Murata Manufacturing Co Ltd.
The GRM155C80J106ME11D by Murata Manufacturing Co., Ltd. is a high-performance Ceramic Capacitor, designed for surface mount technology (SMT) application with a capacitance value of 10 µF. Encased in a compact 0402 package, this capacitor possesses a multilayer structure, offering a robust solution for space-constrained applications. Characterized by its 6.3V rated DC voltage and operating temperature range between -55 °C and +105 °C, it’s suitable for a wide array of electronic devices.
The capacitor is notable for its compliance with critical environmental standards, including Pb-free and RoHS, ensuring that it meets global regulatory requirements for hazardous substances. Its dielectric material of ceramic with an X6S temperature coefficient (-55°C to +105°C range with ±22% tolerance) allows for stable performance across a wide temperature range, making it ideal for devices requiring high reliability. Additionally, the “e3” JESD-609 Code indicates a matte tin over nickel terminal finish, providing excellent solderability and resistance to oxidation.
Industry Applications for GRM155C80J106ME11D
The GRM155C80J106ME11D finds its use in various industries, thanks to its robustness, reliability, and flexibility. Here are some key applications:
- Consumer Electronics: In anything from smartphones to portable gaming devices, where space is at a premium and efficient power management is critical, this capacitor’s compact size and high capacitance are invaluable.
- Automotive Applications: The operating temperature range and robustness make it suitable for infotainment systems, advanced driver-assistance systems (ADAS), and other in-vehicle electronics that require dependable performance in a range of environmental conditions.
- Industrial Systems: Its reliability and temperature stability make it a good fit for control circuits, power supplies, and automation equipment in harsh industrial environments.
- Education and Research: As identified, this part is also well-suited for experimental setups, educational labs, and research projects where a wide range of conditions are tested.
These applications benefit from the capacitor’s reliability, environmental compliance, and the ability to operate over a wide range of temperatures, emphasizing the importance of choosing a versatile component.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramic capacitors, among other components. Murata capacitors, including the GRM155C80J106ME11D, are distinguished by their quality, reliability, and cutting-edge technology, making them preferred choices for a wide spectrum of applications.
Murata’s commitment to research and development, along with its adherence to strict environmental standards, ensures that its products meet the highest quality and sustainability requirements demanded by industries worldwide. By incorporating Murata capacitors into their designs, engineers can expect high levels of performance and dependability.
Where to Find GRM155C80J106ME11D by Murata Manufacturing Co Ltd
To source the GRM155C80J106ME11D capacitor, professionals turn to findchips.com. This platform allows for real-time comparison of stock levels and pricing across various distributors. Historically, this part has been available from distributors such as DigiKey, Bristol Electronics, Quest Components, and TTI among others. However, inventory can fluctuate, and for the latest availability, one should consult findchips.com. Furthermore, if looking for alternate parts or other ceramic capacitors manufactured by Murata or other leading suppliers, use this link to explore a wide range of options.