GRM0335C1E100JA01D by Murata Manufacturing Co Ltd

Overview of GRM0335C1E100JA01D by Murata Manufacturing Co Ltd.

The GRM0335C1E100JA01D is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10 pF and a voltage rating of 25V. Specified with a capacitance tolerance of ±5%, it utilizes a C0G/NP0 dielectric, one of the most stable dielectric materials available, which makes it suitable for applications requiring high accuracy and stability over a wide temperature range (-55ºC to +125ºC). The component is housed in a compact 0201 (0603 metric) package, making it ideal for space-constrained applications. Moreover, its operating temperature range and reliability are fitting for a variety of general-purpose applications. This part is RoHS compliant, featuring terminals finished with matte tin (Sn) with a nickel (Ni) barrier for solderability and protection against oxidation.

Industry Applications for GRM0335C1E100JA01D

The stable electrical characteristics and compact size of the GRM0335C1E100JA01D make it a viable candidate for various industry applications. While it’s important to understand that possible applications listed here are conceptual and illustrative, requiring thorough analysis and verification for specific use cases, here are some areas where such a component might play a crucial role:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearables, where stable performance over a broad temperature range is crucial. The compact sizes and stability of capacitance are advantageous for the miniaturization of devices.
  • Communication Equipment: Given its stable dielectric material and reliability over a wide temperature range, the GRM0335C1E100JA01D might find use in the circuitry of base stations, routers, and other communication infrastructure, ensuring signal integrity and proper functioning.
  • Industrial Electronics: In control circuits for industrial equipment, the stability and reliability of components are critical. This capacitor’s characteristics might make it suitable for temperature measurement devices, precision timing circuits, and other applications where accuracy is paramount.
  • Automotive Applications: While the applicability in automotive is contingent upon specific compliance and certifications not detailed here (such as AEC-Q200), components with similar properties and certifications could potentially be utilized in vehicle electronics where temperature stability and reliability are crucial.

Note: The potential industry applications mentioned above are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly known for its extensive range of capacitors. The company’s ceramic capacitors, including the GRM series to which the GRM0335C1E100JA01D belongs, are distinguished for their quality, reliability, and innovative design. Murata’s offerings encompass a wide spectrum of capacitor technologies, designed for use in a variety of applications ranging from consumer electronics to industrial and automotive. Murata’s dedication to research and development, along with its commitment to environmental sustainability, make its components well-suited for the demanding requirements of today’s technology.

Where to Find GRM0335C1E100JA01D by Murata Manufacturing Co Ltd

To procure the GRM0335C1E100JA01D, one should leverage resources like findchips.com, which allows users to compare pricing, availability, and specifications across a wide range of distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, Chip 1 Exchange, and Sensible Micro Corporation among others including TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and availability change, so for up-to-date information, one should check on findchips.com. Additionally, for those seeking alternative parts, the platform offers comprehensive data on other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring designers and procurement professionals can source the exact components they need.

Compare pricing for GRM0335C1E100JA01D and other Ceramic Capacitors / Capacitors at findchips.com