Overview of 06035A100JAT2A by Kyocera AVX Components
The 06035A100JAT2A by Kyocera AVX Components is a Surface-Mount Device (SMD) multilayer ceramic capacitor (MLCC) with a capacitance of 10pF and a voltage rating of 50V. This component is characterized by its ±5% tolerance and operates within a temperature range of -55ºC to +125ºC. The dielectric material used is C0G/NP0, known for its stability and low temperature coefficient (approximately 30ppm/°C), making it highly suitable for precision applications. Its compact 0603 package size (1.6mm x 0.81mm x 0.9mm) makes it a versatile choice for space-constrained applications. The capacitor is RoHS compliant, ensuring adherence to regulatory standards for hazardous materials. Additionally, it features a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier, enhancing its solderability and resistance to oxidation. The component is typically packaged on a 7-inch reel, facilitating automated assembly processes. As of the current writing, the factory lead time for this component is around 20 weeks and 4 days.
Industry Applications for 06035A100JAT2A
The versatility and reliability of the 06035A100JAT2A make it potentially suitable for a wide range of industries and applications, where precision and stability are critical. Here are some possible use cases:
- Consumer Electronics: Given its compact size and reliable performance over a wide temperature range, it might be used in devices such as smartphones, tablets, and wearable electronics. Its stability makes it potentially ideal for timing circuits, where maintaining accurate frequencies is crucial.
- Telecommunications: This component could potentially find applications in communication infrastructure, such as base stations or RF modules, where the C0G/NP0 dielectric offers the precision and stability needed for signal processing.
- Automotive: Although not specifically listed as automotive-grade, components with similar specifications and dielectrics are often used in non-critical automotive applications that require stability across temperature changes, such as infotainment systems or sensor circuits.
- Education and Research: This part might be used in laboratory equipment or research projects requiring precise measurement and signal conditioning, benefiting from the component’s tight capacitance tolerance and stable performance across a broad temperature range.
It’s important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct a thorough analysis and adhere to industry standards and specific application requirements before selecting this or any similar component for their projects.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, specializing in a wide array of capacitor technologies. Their product line encompasses a range of Ceramic Capacitors, including the 06035A100JAT2A and other similar parts. Kyocera AVX is known for its commitment to quality and reliability, implementing stringent manufacturing processes to ensure their components meet the high demands of the electronics industry. The company’s product portfolio includes capacitors designed for general-purpose applications as well as specialized needs, covering a broad spectrum of industries from consumer electronics to automotive and industrial applications. With a focus on innovation and technology, Kyocera AVX continues to advance the performance and capabilities of ceramic capacitors and other passive components.
Where to Find 06035A100JAT2A by Kyocera AVX Components
For those looking to procure the 06035A100JAT2A, research and comparison of current stock levels and pricing can be conducted on Findchips.com. As a premier component procurement platform, Findchips.com provides up-to-date information on availability from leading distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and Newark. However, to get the most current stock levels and competitive pricing, potential buyers should use Findchips.com. Additionally, for those seeking Ceramic Capacitors, either as alternatives or in addition to the 06035A100JAT2A, various options from Kyocera AVX Components or other manufacturers can be explored through this valuable resource.