0402DF-901XJRW by Coilcraft Inc

Overview of 0402DF-901XJRW by Coilcraft Inc.

The 0402DF-901XJRW is a general-purpose inductor designed for surface-mount technology applications, specifying a fixed inductance value of 900nH, with a maximum current rating of 230mA and a DC resistance of 1.5Ω. This component finds its place within the Fixed Inductors subcategory of inductors. Manufactured by Coilcraft Inc., it is characterized by its small 0402 package size (1.11mm x 0.66mm x 0.66mm), making it ideal for space-constrained applications. The inductor’s core is made from ferrite, a material choice that helps achieve its specified inductance with minimal core losses at high frequencies. Its operating temperature range from -40°C to 125°C, alongside compliance with the AEC-Q200 standard, underscores its reliability and suitability for use in harsh environments.

Furthermore, the 0402DF-901XJRW adheres to RoHS and REACH compliance standards, ensuring that its use is in accordance with global regulatory requirements for hazardous substances. Its specification for RF inductor applications points towards a design intent that encompasses a wide range of high-frequency applications. The unshielded design allows for a high inductance value with a relatively small form factor but necessitates considerations for electromagnetic interference in design layouts. Notably, it is furnished with a matte tin (Sn) finish with a nickel (Ni) barrier for terminals, optimizing its solderability and preventing oxidation.

Industry Applications for 0402DF-901XJRW

The versatility of the 0402DF-901XJRW allows it to be potentially suitable for an array of application domains. Given its specifications and features, several industries might find this part beneficial for their specific uses:

  • Internet of Things (IoT): Devices within the IoT ecosystem, such as smart sensors, wearables, and home automation systems, could potentially benefit from this inductor’s compact size and reliability, enabling efficient power management and signal processing functions in space-constrained environments.
  • Environmental Monitoring Systems: These systems, which often require compact, efficient components that can operate reliably over a wide temperature range, might utilize the 0402DF-901XJRW in their circuitry. Its characteristics potentially support the durability needed for outdoor environmental monitoring applications, including weather stations and air quality monitors.
  • Financial Technology (Fintech): Fintech applications, especially those requiring portability and reliability like portable payment registers or secure communication devices, could potentially integrate this inductor. Its compliance with AEC-Q200 standards might also benefit equipment subjected to stressful conditions during use.

Note: The potential industry applications mentioned above are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide range of inductors for various applications across industries. In relation to the Fixed Inductors category, Coilcraft has established itself as a go-to source for high-quality, reliable, and performance-oriented inductors. The 0402DF-901XJRW is just one example of Coilcraft’s commitment to innovation and excellence in the field of inductors. Coilcraft designs inductors that cater to a broad spectrum of needs, from general purpose applications to specific, high-precision use cases, focusing on optimizing performance, minimizing footprint, and ensuring environmental compliance. Whether for RF, power, or general-purpose applications, Coilcraft’s inductors are designed to meet rigorous industry standards and customer demands.

Where to Find 0402DF-901XJRW by Coilcraft Inc

To procure the 0402DF-901XJRW, your first point of reference should be findchips.com. On FindChips, you can research this part, comparing real-time pricing and stock levels from multiple distributors. This part has historically been available from distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey, among others. However, it is important to check on FindChips for current availability, as stock levels and distributor offerings can change. FindChips also provides a platform to explore alternate parts to 0402DF-901XJRW within the Fixed Inductors category from Coilcraft Inc or other manufacturers, allowing for flexible procurement options based on your needs.

Compare pricing for 0402DF-901XJRW and other Fixed Inductors / Inductors at findchips.com