IRF7416TRPBF by Infineon Technologies AG

Overview of IRF7416TRPBF by Infineon Technologies AG

The IRF7416TRPBF is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) characterized by its low drain-source on-resistance of 0.02 Ohm and a high drain current capacity of 10A. This transistor operates at a continuous drain-source voltage (Vds) of 30V, making it suitable for a wide array of power control and switching applications. Its design encompasses a single element in a plastic/epoxy package with an SOP-8 format, featuring eight gull-wing terminals for surface mounting. A significant attribute of the IRF7416TRPBF is its enhancement mode operation, accompanied by an ultra-low resistance that makes it efficient for high-performance applications.

As a RoHS compliant part with a moisture sensitivity level of 1, it ensures environmental safety and reliability, suitable for use in sensitive environments. The part is characterized by additional features like having a built-in diode, enabling further protection and functionality in circuit designs. Notably, this component hails from Infineon Technologies AG, a leading manufacturer in the semiconductor domain, ensuring quality and performance reliability. The factory lead time for this part is currently projected at 17 weeks and 1 day, highlighting its demand and manufacturing cycle as of this writing.

Industry Applications for IRF7416TRPBF

The IRF7416TRPBF by Infineon Technologies AG finds its utility across a diverse range of industries due to its robust specifications and versatility. These applications often exploit its high current capacity, low on-resistance, and efficient switching capabilities. It is important to note that the potential industry applications outlined below are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

  • Energy and Power Systems: In this sector, the IRF7416TRPBF could potentially be utilized for managing power distribution and control circuits within renewable energy installations, such as solar inverters or wind turbine power converters. The low on-resistance and high current capacity facilitate efficient power management, contributing to enhanced system performance and energy efficiency.
  • Medical Imaging: The device might find applications within medical imaging equipment, such as MRI machines or CT scanners, acting as a switch for the high-current circuits required for the operation of these systems. Its reliability and RoHS compliance are crucial features for applications within the healthcare industry, where safety and performance standards are stringent.
  • Robotics and Drones: For robotics and drone applications, the IRF7416TRPBF could potentially serve in motor control circuits or power management modules, leveraging its efficient switching and high current handling capabilities. These attributes are essential for the dynamic and variable load conditions experienced in robotic and unmanned aerial vehicle (UAV) applications.

Note that the above-mentioned use cases are hypothetical and should serve as a starting point for more detailed design and application analysis.

About Infineon Technologies AG

Infineon Technologies AG stands as a pivotal player in the semiconductor industry, especially noted for its contributions to the Power Field-Effect Transistors market. Infineon’s extensive portfolio spans a myriad of electronic components, but it is particularly renowned for its innovation and quality in the provision of power management solutions. The IRF7416TRPBF is merely an exemplar within a comprehensive suite of products designed by Infineon to cater to the complex and ever-evolving demands of the electronics market. Other similar parts, featuring low on-resistance, high efficiency, and robust performance under demanding conditions, place Infineon at the forefront of the power electronics domain. This reputation is upheld through continuous research, development, and a commitment to sustainability and environmental stewardship.

Where to Find IRF7416TRPBF by Infineon Technologies AG

For those interested in procuring the IRF7416TRPBF, it is advisable to commence your search on FindChips.com. There, you can access current stock levels, detailed specifications, and competitive pricing from a wide variety of distributors. FindChips.com also provides a gateway to explore other Power Field-Effect Transistors, allowing users to compare the IRF7416TRPBF with alternate parts that might be offered by Infineon Technologies AG or other manufacturers.

Historically, the part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, among others. However, to ensure the most up-to-date availability and best pricing, prospective buyers should utilize the resources provided by FindChips.com.

Compare pricing for IRF7416TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com