Overview of MIC2289-24YML-TR by Microchip Technology Inc.
The MIC2289-24YML-TR is an integrated circuit (IC) LED driver, characterized by its ability to regulate current and modulate pulse width (PWM) up to 750mA. Housed in an 8-lead MLF package, this device represents the convergence of efficiency and precision in controlling LED brightness and color. Manufactured by Microchip Technology Inc., the part operates within a wide temperature range of -40 °C to 125 °C, making it versatile for various environments and applications. Key attributes include a nominal supply voltage of 3.6 V, a maximum of 10 V, and a minimum of 2.5 V, combined with a RoHS compliance, demonstrating Microchip’s commitment to environmentally responsible manufacturing practices.
This LED display driver belongs to the Display Drivers subcategory within the larger category of Drivers And Interfaces, emphasizing its role in driving LED displays for a broad spectrum of devices. The component features a square, small outline package with a very thin profile and heat sink, optimized for surface mounting, and supports a maximum peak reflow temperature of 260 °C, suitable for standard PCB assembly processes.
Industry Applications for MIC2289-24YML-TR
The MIC2289-24YML-TR by Microchip Technology Inc. is designed for versatility across multiple industries due to its robust operating temperature range, energy efficiency, and precision in LED control. While this encompasses a broad range of potential applications, conceptual examples include:
- Energy and Power Systems: In energy management systems, this part could potentially be used to control indicator lights or backlighting in user interfaces for solar inverters or battery management systems. Its efficiency and PWM control are particularly beneficial for systems where power consumption needs to be minimized.
- Transportation and Logistics: For transportation systems, the MIC2289-24YML-TR might find applications in dashboard or cabin lighting solutions. Its automotive temperature grade suitability makes it a candidate for harsh environments encountered in automotive contexts.
- Renewable Energy: Within renewable energy applications, such as wind turbines or solar panels, this driver could be used in control panel display backlights, emphasizing its capability to operate in a wide range of environmental conditions.
Note that these suggested industry applications are conceptual and should be viewed as starting points for design considerations. They illustrate the part’s potential versatility but require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a globally recognized leader in the field of semiconductor design and manufacturing, particularly known for its extensive range of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the domain of Display Drivers and Drivers And Interfaces, Microchip offers components like the MIC2289-24YML-TR alongside a variety of similar parts. These products underscore the company’s commitment to delivering advanced solutions that cater to a myriad of electronic design challenges, empowering innovative applications across a range of industries. Known for quality and reliability, Microchip’s components are a preferred choice among engineers and procurement specialists alike.
Where to Find MIC2289-24YML-TR by Microchip Technology Inc
For sourcing the MIC2289-24YML-TR, findchips.com offers a comprehensive platform to research and compare stock levels and pricing from a wide array of distributors. Historically, this part has been available through distributors such as Master Electronics, Bristol Electronics, TME, and Avnet Americas. However, inventory levels and distributor networks fluctuate, making it crucial for buyers to use Findchips.com to get current availability and pricing information. On the platform, users can also explore other Display Drivers offered by Microchip Technology Inc or alternative manufacturers, enabling informed decision-making and optimal part selection for their specific application needs.